Parametric results for: S6SBP202A1FVA1001 under RF/Microwave Switches

Filter Your Search

41 - 50 of 83,474 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SKY13370-374LF
Skyworks Solutions Inc
$0.7221 Yes Yes Active 50 Ω 40 dBm 1.3 dB 6 GHz DIVERSITY SWITCH HIGH ISOLATION 6 GHz 500 MHz 85 °C -40 °C COMPONENT SKYWORKS SOLUTIONS INC DFN-6 compliant EAR99 8542.39.00.01 Skyworks
MASW-007935-TR3000
MACOM
$0.7261 Yes Yes Active 50 Ω 33.01 dBm 1.25 dB 1.7 3 GHz SPDT 3 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM
SKY13373-460LF
Skyworks Solutions Inc
$0.7263 Yes Active 50 Ω 35 dBm 1 dB 1.31 1.5 µs YES 3.5 GHz SP3T CMOS HIGH ISOLATION 18 dB 1 3.5 GHz 100 MHz 2.5/4.8 V e4 85 °C -40 °C COMPONENT SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.08SQ,20 NICKEL PALLADIUM GOLD SKYWORKS SOLUTIONS INC compliant EAR99 8536.50.70.00 Skyworks
SKY13267-321LF
Skyworks Solutions Inc
$0.7291 Yes Yes Obsolete 50 Ω 32.04 dBm 1.2 dB 40 ns YES 6 GHz DIVERSITY SWITCH GAAS 30 dBm HIGH ISOLATION 21 dB 1 6 GHz 2.4 GHz 3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.12SQ,20 Matte Tin (Sn) SKYWORKS SOLUTIONS INC ROHS COMPLIANT, PLASTIC, QFN-12 unknown EAR99 8536.50.70.00 Skyworks
SKY13588-460LF
Skyworks Solutions Inc
$0.7386 Yes Active DIVERSITY SWITCH SKYWORKS SOLUTIONS INC compliant EAR99 8536.50.70.00 Skyworks
CG2164X3-C2
California Eastern Laboratories (CEL)
$0.7439 Yes Yes Active 50 Ω 33.01 dBm 1 dB 1.22 6 GHz DIVERSITY SWITCH HIGH ISOLATION 6 GHz 50 MHz 85 °C -45 °C COMPONENT CALIFORNIA EASTERN LABORATORIES compliant EAR99 8536.50.70.00
SKY13306-313LF
Skyworks Solutions Inc
$0.7803 Yes Yes Obsolete 50 Ω 36.5 dBm 0.9 dB 6 GHz DIVERSITY SWITCH HIGH ISOLATION 6 GHz 100 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) SKYWORKS SOLUTIONS INC 3 X 2 MM, ROHS COMPLIANT, PLASTIC, QFN-6 unknown EAR99 8536.50.70.00 Skyworks
SKY13270-92LF
Skyworks Solutions Inc
$0.7804 Yes Yes Active 50 Ω 37.8 dBm 0.7 dB 1.3 100 ns YES 2.5 GHz DIVERSITY SWITCH GAAS HIGH ISOLATION 15 dB 1 2.5 GHz 20 MHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 MATTE TIN SKYWORKS SOLUTIONS INC 2 X 1.25 MM, GREEN, ULTRA MINIATURE, SC-70, 6 PIN compliant EAR99 8536.50.70.00 Skyworks
MASW-008899-TR3000
MACOM
$0.7863 Yes Yes Active 50 Ω 30 dBm 0.5 dB 1.2 3 GHz DIVERSITY SWITCH 3 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) M/A-COM TECHNOLOGY SOLUTIONS INC compliant EAR99 8536.50.70.00 MACOM
SKY13272-340LF
Skyworks Solutions Inc
$0.7886 Yes Yes Obsolete 50 Ω 15.05 dBm 9 dB 2.15 GHz SPDT HIGH ISOLATION 2.15 GHz 250 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) SKYWORKS SOLUTIONS INC 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-20 unknown EAR99 8536.50.70.00 Skyworks