Filter Your Search
51 - 60 of 83,464 results
|
MA4AGSW1
MACOM
|
$6.5982 | Yes | Yes | Active | 22.79 dBm | 0.6 dB | 70 GHz | SPST | IT CAN ALSO OPERATE AT 50 TO 70000 MHZ | 70 GHz | 50 MHz | 125 °C | -55 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | MACOM | ||||||||||||||||||||||||
|
AS215-92LF
Skyworks Solutions Inc
|
$0.8067 | Yes | Yes | Active | 50 Ω | 33.01 dBm | 0.7 dB | 1.4 | 3 GHz | SPDT | 3 GHz | 500 MHz | e3 | 85 °C | -40 °C | COMPONENT | TIN | SKYWORKS SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | Skyworks | ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN | ||||||||||||||||||||
|
AS222-92LF
Skyworks Solutions Inc
|
$0.5806 | Yes | Yes | Active | 50 Ω | 33.01 dBm | 0.7 dB | 1.4 | 20 ns | YES | 3 GHz | SPDT | GAAS | 20 dBm | 16 dB | 1 | 3 GHz | 100 MHz | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | SKYWORKS SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | Skyworks | |||||||||||||
|
MASW-008543-TR3000
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 33.01 dBm | 0.95 dB | 4 GHz | SPDT | 4 GHz | 10 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | MACOM | ||||||||||||||||||||||
|
F2910NBGP8
Renesas Electronics Corporation
|
$1.6515 | Yes | Yes | Active | 50 Ω | 23 dBm | 1 dB | 3.3 | 265 µs | YES | 8 GHz | SPST | 34 dBm | HIGH LINEARITY AND ISOLATION, HIGH RELIABILITY | 30 dB | 1 | 8 GHz | 30 MHz | ABSORPTIVE | 3.3 V | 374 µA | e3 | 105 °C | -55 °C | COMPONENT | SURFACE MOUNT | 8 | SOLCC8,.08,20 | TIN | RENESAS ELECTRONICS CORP | compliant | NLR | 8542390001 | Renesas Electronics | DFN-8 | VFQFPN | 8 | NBG8P3 | 2020-09-09 | ||||
|
AS213-92LF
Skyworks Solutions Inc
|
$0.6029 | Yes | Yes | Active | 50 Ω | 33.01 dBm | 0.7 dB | 1.4 | 3 GHz | DIVERSITY SWITCH | 3 GHz | 100 MHz | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8536.50.70.00 | Skyworks | ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN | ||||||||||||||||||||
|
MA4AGSW1A
MACOM
|
$12.4813 | No | Yes | Active | 50 Ω | 23.01 dBm | 1.2 dB | 50 GHz | SPST | IT CAN ALSO OPERATE AT 50 TO 70000 MHZ | 50 GHz | 50 MHz | 125 °C | -55 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | |||||||||||||||||||||||||
|
MASW-000834-13560T
MACOM
|
$7.4252 | Yes | Yes | Active | 50 Ω | 45.44 dBm | 0.575 dB | 200 ns | YES | 6 GHz | SPDT | HIGH ISOLATION | 13.6 dB | 1 | 6 GHz | 50 MHz | 5/25 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | LCC16,.16SQ,25 | |||||||||||||||
|
PE4251MLI-Z
pSemi
|
$0.8795 | Yes | Yes | Active | 50 Ω | 26.99 dBm | 0.9 dB | 150 ns | YES | 3 GHz | SPDT | CMOS | 30 dBm | HIGH ISOLATION | 42 dB | 1 | 3 GHz | 10 MHz | ABSORPTIVE | 3.3/5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | MATTE TIN | PSEMI CORP | compliant | EAR99 | 8536.50.70.00 | GREEN, MSOP-8 | |||||||||
|
MASWSS0144TR-3000
MACOM
|
$1.0644 | Yes | Yes | Active | 50 Ω | 36 dBm | 0.85 dB | 3 GHz | SP3T | HIGH RELIABILITY | 3 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | MACOM |