Filter Your Search
1 - 10 of 99,328 results
|
G6SK-22-DC9
OMRON Corporation
|
Check for Price | Yes | Active | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
AZ880P2-2AE-24D
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | e3 | Tin (Sn) | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
731H-SPNO-C3M-F-110VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 110 V | 1.7 kΩ | 25 A | 277 V | 50000 Cycle(s) | SPST | AC | 93.5 V | 33 V | 121 V | 25A@277VAC | 100 mΩ | 1 GΩ | 20 ms | 20 ms | CSA; UL | -45 °C | 55 °C | AC | Silver Tin Oxide | 5 | 1 FORM A | QUICK CONNECT | 35 mm | 47.6 mm | 38 mm | 38mm x 35mm x 47.6mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | |||||||||||||||||||
|
731H-SPNO-C1F-230VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 230 V | 7.2 kΩ | 25 A | 277 V | 50000 Cycle(s) | SPST | AC | 195.5 V | 69 V | 253 V | 25A@277VAC | 100 mΩ | 1 GΩ | 20 ms | 20 ms | CSA; UL | -45 °C | 55 °C | AC | Silver Tin Oxide | 5 | 1 FORM A | QUICK CONNECT | 35 mm | 47.6 mm | 38 mm | 38mm x 35mm x 47.6mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | |||||||||||||||||||
|
731H-DPNC-C3L-F-230VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 230 V | 7.2 kΩ | 25 A | 277 V | 50000 Cycle(s) | DPST | AC | 195.5 V | 69 V | 253 V | 25A@277VAC | 100 mΩ | 1 GΩ | 20 ms | 20 ms | CSA; UL | -45 °C | 55 °C | AC | Silver Tin Oxide | 8 | 2 FORM B | QUICK CONNECT | 35 mm | 47.6 mm | 38 mm | 38mm x 35mm x 47.6mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | |||||||||||||||||||
|
735H-3C-F-M6VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 6 V | 32 Ω | 30 A | 240 V | 28 V | 15 A | 3PDT | LATCHED | DC | 4.8 V | 600 mV | 6 V | 30A@240VAC | 15A@28VDC | 100 mΩ | Random | 1 GΩ | 25 ms | 20 ms | CSA; UL | -30 °C | 55 °C | AC/DC | Silver Tin Oxide | 12 | 3 FORM C | QUICK CONNECT | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | 0.088001016002032 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||||||||||
|
735H-3A-F-C-L12VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 12 V | 120 Ω | 30 A | 240 V | 28 V | 15 A | 30000 Cycle(s) | 3PST | LATCHED | DC | 9.6 V | 1.2 V | 12 V | 30A@240VAC | 15A@28VDC | 100 mΩ | Random | 1 GΩ | 25 ms | 20 ms | CSA; UL | -30 °C | 55 °C | AC/DC | Silver Tin Oxide | 12 | 3 FORM A | QUICK CONNECT | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | 0.088001016002032 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | ||||||||||||
|
735H-2B-F-C1-M110VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 110 V | 10 kΩ | 30 A | 240 V | 28 V | 15 A | 10000 Cycle(s) | DPST | LATCHED | DC | 88 V | 11 V | 110 V | 30A@240VAC | 15A@28VDC | 100 mΩ | Random | 1 GΩ | 25 ms | 20 ms | CSA; UL | -30 °C | 55 °C | AC/DC | Silver Tin Oxide | 8 | 2 FORM B | QUICK CONNECT | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | 0.088001016002032 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | ||||||||||||
|
735H-2B-F-C3-L24VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 24 V | 72 Ω | 30 A | 240 V | 28 V | 15 A | 10000 Cycle(s) | DPST | LATCHED | AC | 20.4 V | 7.2 V | 24 V | 30A@240VAC | 15A@28VDC | 100 mΩ | 1 GΩ | 25 ms | 20 ms | CSA; UL | -30 °C | 55 °C | AC/DC | Silver Tin Oxide | 8 | 2 FORM B | QUICK CONNECT | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | 0.088001016002032 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||||||||||
|
205W-3CCA-D-24VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 24 V | 74 Ω | 10 A | 250 V | 3PDT | LATCHED | AC | 20.4 V | 3.6 V | 26.4 V | 4000VA@250VAC | 10A@250VAC | 100 mΩ | 1 GΩ | 12 ms | 10 ms | CSA; UL | -25 °C | 40 °C | AC | Silver Nickel | GOLD | 11 | 3 FORM C | QUICK CONNECT | 35.5 mm | 56.5 mm | 37 mm | 37mm x 35.5mm x 56.5mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 |