Filter Your Search
1 - 10 of 110,017 results
|
|
ESD4A45PLC1508
Diotec Semiconductor AG
|
$0.0918 Buy | Yes | Contact Manufacturer | 28 V | 2 GHz | 1000000 Cycle(s) | SP3T | FAILSAFE | RF COAXIAL RELAY | DC | SMA, SUPPRESSION DIODE AND INDICATOR | 50 Ω | 26 V | 30 V | Random | 0.2 dB | 90 dB | 1.2 | -40 °C | 85 °C | BERYLLIUM COPPER | GOLD | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 66.04 mm | SOT-26, 6 PIN | Compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
|
6-1393788-8
TE Connectivity
|
$0.4535 Buy | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 28 mA | 10.9 V | 3.75 V | 5 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1000 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | ROHS COMPLIANT | Compliant | EAR99 | 8536.49.00.50 | |||||||
|
|
ARS1412
Panasonic Electronic Components
|
$0.6610 Buy | Yes | Yes | Active | 200 mW | 720 Ω | 30 V | 500 mA | 3 GHz | 1000000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | 50 Ω | 17 mA | 9 V | 1.2 V | 12 V | .5A@30VDC | 1 W | 0.35 dB | 35 dB | 10 ms | 6 ms | 16 ms | 1.4 | e4 | -40 °C | 70 °C | DC | THROUGH HOLE-STRAIGHT | BOX | NO | Gold (Au) | SOLDER | 8.6 mm | 7.2 mm | 14 mm | 14mm x 8.6mm x 7.2mm | ROHS COMPLIANT | Compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||
|
|
5-1393788-8
TE Connectivity
|
$0.7015 Buy | Yes | Yes | Active | 24 V | 682 mW | 4.114 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 6 mA | 52.3 V | 2.4 V | 24 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | GOLD | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | ROHS COMPLIANT | Unknown | EAR99 | 8536.49.00.50 | ||||||
|
|
C93405
TE Connectivity
|
$0.7512 Buy | Yes | Transferred | 150 mW | 544 Ω | 1.25 A | 150 V | 150 V | 1.25 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 17 mA | 6.4 V | 900 mV | 9 V | 1.25A@150VAC | 1.25A@150VDC | -0.97 dB | -14.2 dB | 10 ms | 11 ms | 21 ms | 1.31 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | IP67 | NO | SOLDER | 10 mm | 11 mm | 20.2 mm | 20.2mm X 10mm X 11mm | ROHS COMPLIANT | Unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||||||
|
|
DI320N04TL
Diotec Semiconductor AG
|
$0.8075 Buy | Yes | Contact Manufacturer | 28 V | 2 GHz | 1000000 Cycle(s) | SP3T | FAILSAFE | RF COAXIAL RELAY | DC | SMA, SUPPRESSION DIODE AND INDICATOR | 50 Ω | 26 V | 30 V | Random | 0.2 dB | 90 dB | 1.2 | -40 °C | 85 °C | BERYLLIUM COPPER | GOLD | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 66.04 mm | Not Compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
|
V23079H1205B301
TE Connectivity
|
$0.8818 Buy | Yes | End Of Life | 24 V | 845 mW | 4.114 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 6 mA | 18 V | 2.4 V | 24 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 8 ms | 16 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 15mm X 7.5mm X 10.4mm | 2.8 g | Compliant | EAR99 | 8536.49.00.50 | ||||||||||
|
|
4-1393788-5
TE Connectivity
|
$0.9267 Buy | Yes | Yes | Active | 450 mW | 357 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 14 mA | 15.33 V | -3.75 V | 5 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | 1000 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 14.5mm X 7.2mm X 9.8mm | 2.8 g | ROHS COMPLIANT | Unknown | EAR99 | 8536.49.00.50 | |||||||||||||
|
|
V23079C1108B301
TE Connectivity
|
$0.9473 Buy | Yes | Active | 1.65 W | 128 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 23 mA | 2.25 V | 300 mV | 24 V | 3 V | 2A@250VAC | 2A@220VDC | 1500 Vrms | 1000 Vrms | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 8 ms | 16 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | NICKEL | PANEL MOUNT | BOX | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 15mm x 7.5mm x 9.9mm | 2.8 g | ROHS COMPLIANT | Unknown | EAR99 | 8536.49.00.50 | |||||||||||||||
|
|
HMS1201S111M
TE Connectivity
|
$1.0000 Buy | No | Active | 682 mW | 1.03 kΩ | 2 A | 2 A | DPDT-CO | RF RELAY | DC | 26.5 V | -65 °C | 125 °C | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | Compliant | EAR99 |