Parametric results for: ccs-37s1c under RF Relays

Filter Your Search

1 - 10 of 13 results

All Filters
|
-
Manufacturer Part Number: ccs37s1c
Select parts from the table below to compare.
Compare
Compare
CCS-37S1C-DM
Teledyne Technologies Inc
Check for Price Buy Yes Active 28 V 5.6 W 140 Ω 18 GHz 1000000 Cycle(s) DPDT FAILSAFE RF COAXIAL RELAY DC WITH COIL TRANSIENT SUPPRESSION DIODE 50 Ω 200 mA Random 0.6 dB 80 dB 10 ms 10 ms 20 ms 1.6 -40 °C 65 °C PANEL MOUNT 2 2 FORM C MOISTURE PROOF NO CONNECTOR AND SOLDER 32.26 mm 44.45 mm 32.26 mm 32.26mm x 32.26mm x 44.45mm Compliant EAR99
CCS-37S1C-MS
Teledyne Technologies Inc
Check for Price Buy Yes Active 28 V 5.6 W 140 Ω 18 GHz 1000000 Cycle(s) DPDT FAILSAFE RF COAXIAL RELAY DC WITH D-SUB CONNECTOR 50 Ω 200 mA Random 0.6 dB 80 dB 10 ms 10 ms 20 ms 1.6 -40 °C 65 °C PANEL MOUNT 2 FORM C MOISTURE PROOF NO CONNECTOR 32.26 mm 50.8 mm 32.26 mm 32.26mm x 32.26mm x 50.8mm Compliant EAR99
CCS-37S1C-R
Teledyne Technologies Inc
Check for Price Buy Active RF COAXIAL RELAY Compliant EAR99
CCS-37S1C-DS
Teledyne Technologies Inc
Check for Price Buy Yes Active 28 V 5.6 W 140 Ω 18 GHz 1000000 Cycle(s) DPDT FAILSAFE RF COAXIAL RELAY DC WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR 50 Ω 200 mA Random 0.6 dB 80 dB 10 ms 10 ms 20 ms 1.6 -40 °C 65 °C PANEL MOUNT 2 FORM C NO CONNECTOR 32.26 mm 44.45 mm 32.26 mm 32.26mm x 32.26mm x 44.45mm Compliant EAR99
CCS-37S1C
Teledyne Technologies Inc
Check for Price Buy Yes Active 28 V 5.6 W 140 Ω 18 GHz 1000000 Cycle(s) DPDT FAILSAFE RF COAXIAL RELAY DC 50 Ω 200 mA Random 0.6 dB 80 dB 10 ms 10 ms 20 ms 1.6 -40 °C 65 °C PANEL MOUNT 2 2 FORM C NO CONNECTOR AND SOLDER 32.26 mm 50.8 mm 32.26 mm 32.26mm x 32.26mm x 50.8mm Compliant EAR99
CCS-37S1C-S
Teledyne Technologies Inc
Check for Price Buy Yes Active 28 V 5.6 W 140 Ω 18 GHz 1000000 Cycle(s) DPDT FAILSAFE RF COAXIAL RELAY DC WITH D-SUB CONNECTOR 50 Ω 200 mA Random 0.6 dB 80 dB 10 ms 10 ms 20 ms 1.6 -40 °C 65 °C PANEL MOUNT 2 FORM C NO CONNECTOR 32.26 mm 50.8 mm 32.26 mm 32.26mm x 32.26mm x 50.8mm Compliant EAR99
CCS-37S1C-TS
Teledyne Technologies Inc
Check for Price Buy Yes Active 28 V 5.6 W 140 Ω 18 GHz 1000000 Cycle(s) DPDT FAILSAFE RF COAXIAL RELAY DC WITH TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR 50 Ω 200 mA Random 0.6 dB 80 dB 10 ms 10 ms 20 ms 1.6 -40 °C 65 °C PANEL MOUNT 2 FORM C NO CONNECTOR 32.26 mm 44.45 mm 32.26 mm 32.26mm x 32.26mm x 44.45mm Compliant EAR99
CCS-37S1C-D
Teledyne Technologies Inc
Check for Price Buy Yes Active 28 V 5.6 W 140 Ω 18 GHz 1000000 Cycle(s) DPDT FAILSAFE RF COAXIAL RELAY DC WITH COIL TRANSIENT SUPPRESSION DIODE 50 Ω 200 mA Random 0.6 dB 80 dB 10 ms 10 ms 20 ms 1.6 -40 °C 65 °C PANEL MOUNT 2 2 FORM C NO CONNECTOR AND SOLDER 32.26 mm 44.45 mm 32.26 mm 32.26mm x 32.26mm x 44.45mm Compliant EAR99
CCS-37S1C-M
Teledyne Technologies Inc
Check for Price Buy Yes Active 28 V 5.6 W 140 Ω 18 GHz 1000000 Cycle(s) DPDT FAILSAFE RF COAXIAL RELAY DC 50 Ω 200 mA Random 0.6 dB 80 dB 10 ms 10 ms 20 ms 1.6 -40 °C 65 °C PANEL MOUNT 2 2 FORM C MOISTURE PROOF NO CONNECTOR AND SOLDER 32.26 mm 50.8 mm 32.26 mm 32.26mm x 32.26mm x 50.8mm Compliant EAR99
CCS-37S1C-DMS
Teledyne Technologies Inc
Check for Price Buy Yes Active 28 V 5.6 W 140 Ω 18 GHz 1000000 Cycle(s) DPDT FAILSAFE RF COAXIAL RELAY DC WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR 50 Ω 200 mA Random 0.6 dB 80 dB 10 ms 10 ms 20 ms 1.6 -40 °C 65 °C PANEL MOUNT 2 FORM C MOISTURE PROOF NO CONNECTOR 32.26 mm 44.45 mm 32.26 mm 32.26mm x 32.26mm x 44.45mm Compliant EAR99