Filter Your Search
21 - 30 of 114,861 results
|
|
1-1422002-0
TE Connectivity
|
$2.0358 | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | 2.8 g | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
2-1393788-2
TE Connectivity
|
$2.0363 | Yes | Yes | Transferred | 807 mW | 64 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 47 mA | 6.5 V | 300 mV | 24 V | 3 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 14.5mm x 7.2mm x 9.8mm | 2.8 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | |||||||||||
|
|
IM00GR
TE Connectivity
|
$2.0800 | Yes | Obsolete | 140 mW | 16 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | LOW PROFILE | 93 mA | 1.13 V | 150 mV | 1.5 V | 2A@250VAC | 2A@220VDC | 1800 Vrms | 750 Vrms | -0.33 dB | 1000 GΩ | -18.8 dB | 8 ms | 10 ms | 18 ms | 1.49 | CECC; CSA; IEC; UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | ||||||||||||||
|
|
7-1393788-7
TE Connectivity
|
$2.0967 | Yes | Transferred | 647 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 12 mA | 26.15 V | 1.2 V | 60 V | 12 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | GOLD | PANEL MOUNT | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | ||||||||||||
|
|
8-1393788-0
TE Connectivity
|
$2.0967 | Yes | Active | 853 mW | 64 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 47 mA | 6.5 V | 300 mV | 5 V | 3 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | NICKEL TITANIUM | PANEL MOUNT | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | |||||||||||||
|
|
3-1393789-7
TE Connectivity
|
$2.1218 | Yes | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | e4 | Gold (Au) | 2.8 g | ROHS COMPLIANT | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
4-1462037-1
TE Connectivity
|
$2.1280 | Yes | Active | 140 mW | 257 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE | 23 mA | 4.5 V | 600 mV | 6 V | 5A@250VAC | 5A@220VDC | 1800 Vrms | 750 Vrms | 60 W | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 10 ms | 18 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TUBE | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | |||||||||||||
|
|
V23079G2003B301
TE Connectivity
|
$2.1375 | Yes | Transferred | ROHS COMPLIANT | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
8-1393788-3
TE Connectivity
|
$2.2162 | Yes | Transferred | 12 V | 720 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 12 mA | 26.15 V | 9 V | 12 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | NICKEL TITANIUM | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | ||||||
|
|
V23079A2001B301
TE Connectivity
|
$2.2282 | Yes | Transferred | ROHS COMPLIANT | EAR99 |