Filter Your Search
21 - 30 of 110,017 results
|
|
5-1393788-5
TE Connectivity
|
$1.5683 Buy | Yes | Yes | Active | 5 V | 682 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 28 mA | 3.75 V | 500 mV | 5 V | 5 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | e4 | -40 °C | 85 °C | AC/DC | NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | RT3 | NO | Gold (Au) | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | Unknown | EAR99 | 8536.49.00.50 | ||||||
|
|
V23079D1005B301
TE Connectivity
|
$1.5879 Buy | Yes | Yes | Active | 140 mW | 4.114 kΩ | 5 A | 250 V | 220 V | 5 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | V23079 | DC | RELEASE TIME WITH DIODE IN PARALLEL | 6 mA | 18 V | 2.4 V | 24 V | 5A@250VAC | 5A@220VDC | -0.27 dB | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | IP67 | NO | NOT SPECIFIED | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm X 7.5mm X 9.4mm | Unknown | |||||||||||||||||||||||
|
|
DI260N04D2-AQ
Diotec Semiconductor AG
|
$1.6220 Buy | Yes | Contact Manufacturer | 28 V | 2 GHz | 1000000 Cycle(s) | SP3T | FAILSAFE | RF COAXIAL RELAY | DC | SMA, SUPPRESSION DIODE AND INDICATOR | 50 Ω | 26 V | 30 V | Random | 0.2 dB | 90 dB | 1.2 | -40 °C | 85 °C | BERYLLIUM COPPER | GOLD | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 66.04 mm | Not Compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
|
3-1393788-7
TE Connectivity
|
$1.7746 Buy | Yes | Yes | Active | 24 V | 140 mW | 4.114 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 6 mA | 52.3 V | 18 V | 12 V | 24 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1000 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | GOLD | PANEL MOUNT | 10 | BOX | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 14.5mm x 7.2mm x 9.8mm | 0.003200406400812802 inch | 2.8 g | Compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||
|
|
V23079A1003B301
TE Connectivity
|
$1.8046 Buy | Yes | Active | 12 V | 140 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 12 mA | 9 V | 1.2 V | 12 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | BOX | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 15mm x 7.5mm x 9.9mm | 0.003200406400812802 inch | 2.8 g | Compliant | EAR99 | 8536.49.00.50 | ||||||||||
|
|
V23105A5502A201
TE Connectivity
|
$1.8484 Buy | Yes | Obsolete | 6 V | 515 mW | 70 Ω | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | 86 mA | 4.2 V | 300 mV | 6 V | 3A@250VAC | 3A@220VDC | 100 mΩ | 60 W | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | Compliant | EAR99 | 8536.49.00.50 | |||||||||||||||||
|
|
5-1393788-3
TE Connectivity
|
$1.8897 Buy | Yes | Yes | Active | 1.65 W | 128 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 23 mA | 9.2 V | -2.25 V | 24 V | 3 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | NICKEL | PANEL MOUNT | BOX | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 14.5mm X 7.2mm X 9.8mm | 2.8 g | Unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||||||||||
|
|
1-1462037-4
TE Connectivity
|
$1.9054 Buy | Yes | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE | 28 mA | 3.75 V | 500 mV | 5 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1800 Vrms | 750 Vrms | 60 W | Random | -0.33 dB | 1000 GΩ | -18.8 dB | 8 ms | 10 ms | 18 ms | 1.49 | UL | e4 | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | GOLD ALLOY | PANEL MOUNT | 8 | TR | 2 FORM C | IP67/RT5 | NO | Gold (Au) | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | Compliant | EAR99 | 8536.49.00.50 | |||||||
|
|
7-1393788-6
TE Connectivity
|
$1.9293 Buy | Yes | End Of Life | 727 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 28 mA | 10.9 V | 500 mV | 24 V | 5 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | NICKEL | PANEL MOUNT | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | Compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||||
|
|
7-1393788-7
TE Connectivity
|
$1.9293 Buy | Yes | Active | 647 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 12 mA | 26.15 V | 1.2 V | 60 V | 12 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | GOLD | PANEL MOUNT | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | Compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT |