Filter Your Search
31 - 40 of 110,017 results
|
|
8-1393788-0
TE Connectivity
|
$1.9293 Buy | Yes | Active | 853 mW | 64 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 47 mA | 6.5 V | 300 mV | 5 V | 3 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | NICKEL TITANIUM | PANEL MOUNT | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | ROHS COMPLIANT | Compliant | EAR99 | 8536.49.00.50 | ||||||||||||||
|
|
3-1393788-6
TE Connectivity
|
$1.9449 Buy | Yes | Yes | Active | 140 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 12 mA | 26.15 V | 9 V | 5 V | 12 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | 1000 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | PANEL MOUNT | BOX | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 14.5mm x 7.2mm x 9.8mm | 2.8 g | ROHS COMPLIANT | Compliant | EAR99 | 8536.49.00.50 | ||||||||||||
|
|
2-1393788-2
TE Connectivity
|
$1.9664 Buy | Yes | Yes | Active | 807 mW | 64 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 47 mA | 6.5 V | 300 mV | 24 V | 3 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 14.5mm x 7.2mm x 9.8mm | 2.8 g | ROHS COMPLIANT | Compliant | EAR99 | 8536.49.00.50 | ||||||||||||
|
|
IM07TS
TE Connectivity
|
$1.9752 Buy | Yes | Active | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | LOW PROFILE | 8 mA | 16.8 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | -0.33 dB | -18.8 dB | 8 ms | 10 ms | 18 ms | 1.49 | CECC; CSA; IEC; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | IP67 | NO | SOLDER | 6 mm | 5.65 mm | 10 mm | 10mm X 6mm X 5.65mm | ROHS COMPLIANT | Compliant | EAR99 | 8536.49.00.50 | |||||||||||||||||||||
|
|
0-1393793-7
TE Connectivity
|
$1.9800 Buy | Obsolete | 400 mW | 90 Ω | 1 A | 125 V | 30 V | 1 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 67 mA | 4.2 V | 300 mV | 6 V | 1A@125VAC | 1A@30VDC | 60 W | -0.97 dB | -14.2 dB | 11 ms | 9 ms | 11 ms | 1.31 | UL | -25 °C | 75 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | IP67/RT3 | NO | SOLDER | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm x 11mm | Unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||
|
|
4-1462037-1
TE Connectivity
|
$1.9862 Buy | Yes | Active | 140 mW | 257 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE | 23 mA | 4.5 V | 600 mV | 6 V | 5A@250VAC | 5A@220VDC | 1800 Vrms | 750 Vrms | 60 W | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 10 ms | 18 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TUBE | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | ROHS COMPLIANT | Compliant | EAR99 | 8536.49.00.50 | ||||||||||||||
|
|
V23079A1001B301
TE Connectivity
|
$1.9875 Buy | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 28 mA | 3.75 V | 500 mV | 5 V | 2A@250VAC | 2A@220VDC | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1000 GΩ | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | e4 | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 8 | BOX | 2 FORM C | IP67 | NO | Gold (Au) | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 15mm x 7.5mm x 9.9mm | 0.003200406400812802 inch | 2.8 g | Compliant | EAR99 | 8536.49.00.50 | |||||||||
|
|
C93435
TE Connectivity
|
$1.9948 Buy | Yes | Obsolete | 300 mW | 2.06 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 13 mA | 16.5 V | 2.4 V | 24 V | 1.25A@150VAC | 1.25A@150VDC | -0.97 dB | 1 GΩ | -14.2 dB | 10 ms | 11 ms | 21 ms | 1.31 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | NICKEL TITANIUM | PANEL MOUNT | BOX; TUBE | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 10 mm | 10.8 mm | 20.2 mm | 20.2 X 10 X 10.8 | ROHS COMPLIANT | Compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||
|
|
V23079B1206B301
TE Connectivity
|
$1.9985 Buy | Yes | Active | 140 mW | 578 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 16 mA | 6.75 V | 900 mV | 12 V | 9 V | 2A@250VAC | 2A@220VDC | 1500 Vrms | 1000 Vrms | -0.27 dB | 1000 GΩ | -20.7 dB | 8 ms | 8 ms | 16 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | PANEL MOUNT | BOX | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 15mm X 7.5mm X 9.9mm | 2.8 g | Compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||
|
|
8-1393788-3
TE Connectivity
|
$2.0257 Buy | Yes | Active | 12 V | 720 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 12 mA | 26.15 V | 9 V | 12 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | NICKEL TITANIUM | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | ROHS COMPLIANT | Compliant | EAR99 | 8536.49.00.50 |