Parametric results for: 412R-780232A-ROHS under RF Relays

Filter Your Search

41 - 50 of 114,876 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
C93405
TE Connectivity
$2.3584 Yes Transferred 150 mW 544 Ω 1.25 A 150 V 150 V 1.25 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 17 mA 6.4 V 900 mV 9 V 1.25A@150VAC 1.25A@150VDC -0.97 dB -14.2 dB 10 ms 11 ms 21 ms 1.31 CECC; CSA; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT BOX; TUBE IP67 NO SOLDER 10 mm 11 mm 20.2 mm 20.2mm X 10mm X 11mm ROHS COMPLIANT EAR99 8536.49.00.50
3-1393789-9
TE Connectivity
$2.3621 Yes Yes Transferred POWER/SIGNAL RELAY 1500 Vrms 1000 Vrms 2.8 g ROHS COMPLIANT EAR99
4-1393789-3
TE Connectivity
$2.3768 Yes Yes Transferred POWER/SIGNAL RELAY 1500 Vrms 1000 Vrms e4 Gold (Au) 2.8 g ROHS COMPLIANT EAR99
V23079G2006B301
TE Connectivity
$2.3800 Yes Transferred POWER/SIGNAL RELAY 1500 Vrms 1000 Vrms 2.8 g ROHS COMPLIANT EAR99
IMB06CTS
TE Connectivity
$2.3873 Yes Active 140 mW 1.029 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) SPST MOMENTARY RF RELAY DC RELEASE TIME WITHOUT DIODE IN PARALLEL; LOW PROFILE 12 mA 9 V 1.2 V 12 V 2A@250VAC 2A@220VDC 60 W 0.33 dB 18.8 dB 8 ms 8 ms 16 ms 1.49 UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT BOX; TUBE IP67; RT5 NO SOLDER 6 mm 5.4 mm 10 mm 10mm x 6mm x 5.4mm EAR99 8536.49.00.50
3-1393788-9
TE Connectivity
$2.3908 Yes Yes Active 140 mW 578 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC RELEASE TIME WITH DIODE 16 mA 19.6 V 6.75 V 12 V 9 V 5A@250VAC 5A@220VDC 1500 Vrms 1000 Vrms 60 W -0.02 dB 1000 GΩ -39 dB 7 ms 7 ms 14 ms 1.4 UL -40 °C 85 °C AC/DC RUTHENIUM PANEL MOUNT BOX 2 FORM C IP67; RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 14.5mm X 7.2mm X 9.8mm 2.8 g ROHS COMPLIANT EAR99 8536.49.00.50
1422006-1
TE Connectivity
$2.4087 Yes Transferred POWER/SIGNAL RELAY 1500 Vrms 1500 Vrms 2.8 g ROHS COMPLIANT EAR99
V23105A5502A201
TE Connectivity
$2.4932 Yes Obsolete 6 V 515 mW 70 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION; INSERTION LOSS AND VSWR MAX AT 900MHZ 86 mA 4.2 V 300 mV 6 V 3A@250VAC 3A@220VDC 100 mΩ 60 W Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch EAR99 8536.49.00.50
IM04JR
TE Connectivity
$2.5000 Yes Transferred 140 mW 257 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC LOW PROFILE 23 mA 4.2 V 600 mV 6 V 2A@250VAC 2A@220VDC -0.33 dB -18.8 dB 8 ms 10 ms 18 ms 1.49 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL IP67 NO SOLDER 6 mm 5.65 mm 10 mm 10mm X 6mm X 5.65mm ROHS COMPLIANT EAR99 8536.49.00.50
V23105A5501A201
TE Connectivity
$2.5116 Yes Obsolete 5 V 695 mW 36 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION; INSERTION LOSS AND VSWR MAX AT 900MHZ 139 mA 3.5 V 250 mV 5 V 3A@250VAC 3A@220VDC 100 mΩ 60 W Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch EAR99 8536.49.00.50