Filter Your Search
41 - 50 of 110,017 results
|
|
3-1462037-2
TE Connectivity
|
$2.0533 Buy | Yes | End Of Life | 100 mW | 810 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 11 mA | 6.75 V | -6.75 V | 9 V | 5A@250VAC | 5A@220VDC | 1800 Vrms | 750 Vrms | 60 W | -0.03 dB | 1000 GΩ | -37 dB | 8 ms | 8 ms | 16 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TUBE | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | ROHS COMPLIANT | Compliant | EAR99 | 8536.49.00.50 | |||||||||||
|
|
V23079A1005B301
TE Connectivity
|
$2.0662 Buy | Yes | Active | 24 V | 140 mW | 4.114 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 6 mA | 18 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | THROUGH HOLE-STRAIGHT | 10 | BOX | 2 FORM C | IP67 | NO | SOLDER | 7.2 mm | 9.5 mm | 14.6 mm | 14.6mm x 7.2mm x 9.5mm | 0.0032512065024130053 inch | 2.8 g | Unknown | EAR99 | 8536.49.00.50 | |||||||
|
|
3-1393794-0
TE Connectivity
|
$2.1100 Buy | Yes | Obsolete | 10 V | 500 mW | 200 Ω | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | 50 mA | 10 V | 3A@250VAC | 3A@220VDC | 100 mΩ | 60 W | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | Compliant | EAR99 | 8536.49.00.50 | ||||||||||||||
|
|
2-1393793-3
TE Connectivity
|
$2.1100 Buy | Yes | Obsolete | 9 V | 580 mW | 140 Ω | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | 64 mA | 6.3 V | 450 mV | 9 V | 3A@250VAC | 3A@220VDC | 100 mΩ | 60 W | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | Compliant | EAR99 | 8536.49.00.50 | ||||||||||||
|
|
2-1462037-3
TE Connectivity
|
$2.1430 Buy | Yes | Yes | Active | 12 V | 140 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE | 12 mA | 9 V | 1.2 V | 12 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1800 Vrms | 750 Vrms | 60 W | Random | -0.33 dB | 1000 GΩ | -18.8 dB | 8 ms | 10 ms | 18 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | GOLD ALLOY | PANEL MOUNT | 8 | TR | 2 FORM C | IP67/RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | Compliant | EAR99 | 8536.49.00.50 | ||||
|
|
0-1393793-2
TE Connectivity
|
$2.2100 Buy | Obsolete | 200 mW | 405 Ω | 500 mA | 125 V | 30 V | 1 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 22 mA | 6.3 V | 450 mV | 9 V | .5A@125VAC | 1A@30VDC | 60 W | -0.97 dB | -14.2 dB | 11 ms | 9 ms | 11 ms | 1.31 | UL | -25 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | IP67/RT3 | NO | SOLDER | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm x 11mm | Unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||||
|
|
9-1393792-5
TE Connectivity
|
$2.2280 Buy | Yes | Obsolete | 6 V | 200 mW | 180 Ω | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | 33 mA | 4.2 V | 300 mV | 6 V | 3A@250VAC | 3A@220VDC | 100 mΩ | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | Compliant | EAR99 | 8536.49.00.50 | |||||||||||||
|
|
V23079D1011B301
TE Connectivity
|
$2.2314 Buy | Yes | Active | 4.5 V | 140 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 31 mA | 3.375 V | 450 mV | 4.5 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.4 mm | 14.5 mm | 15mm X 7.5mm X 10.4mm | 2.8 g | ROHS COMPLIANT | Compliant | EAR99 | 8536.49.00.50 | |||||
|
|
V23105A5479A201
TE Connectivity
|
$2.2315 Buy | Yes | Obsolete | 10 V | 500 mW | 200 Ω | 3 A | 250 V | 220 V | 3 A | DPDT | MOMENTARY | RF RELAY | AC/DC | ISOLATION, INSERTION LOSS AND VSWR MAX AT 900MHZ | 50 mA | 10 V | 3A@250VAC | 3A@220VDC | 100 mΩ | 60 W | Random | -0.27 dB | 1 GΩ | -20.7 dB | 11 ms | 9 ms | 20 ms | 1.4 | CUL; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm X 10.8mm | 0.003200406400812802 inch | Compliant | EAR99 | 8536.49.00.50 | ||||||||||||||
|
|
1-1393789-4
TE Connectivity
|
$2.2478 Buy | Yes | Active | 4.5 V | 70 mW | 289 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 16 mA | 13.85 V | -3.38 V | 4.5 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | ROHS COMPLIANT | Compliant | EAR99 | 8536.49.00.50 |