Filter Your Search
51 - 60 of 114,861 results
|
|
0-1393793-5
TE Connectivity
|
$2.5600 Buy | Yes | Obsolete | 200 mW | 45 Ω | 500 mA | 125 V | 30 V | 1 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | 67 mA | 2.1 V | 150 mV | 3 V | .5A@125VAC | 1A@30VDC | 60 W | -0.97 dB | -14.2 dB | 11 ms | 9 ms | 11 ms | 1.31 | UL | -25 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | IP67/RT3 | NO | SOLDER | 10 mm | 11 mm | 20.2 mm | 20.2mm x 10mm x 11mm | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||
|
|
6-1393788-1
TE Connectivity
|
$2.5745 Buy | Yes | Yes | Transferred | 3 V | 140 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 47 mA | 6.5 V | 300 mV | 3 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm X 7.2mm X 10.4mm | 2.8 g | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||
|
|
6-1393788-2
TE Connectivity
|
$2.5745 Buy | Yes | Yes | Transferred | 4.5 V | 140 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 31 mA | 9.8 V | 450 mV | 4.5 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.4 mm | 14.5 mm | 14.5mm X 7.2mm X 10.4mm | 2.8 g | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||
|
|
IM45TS
TE Connectivity
|
$2.5800 Buy | Yes | Obsolete | 100 mW | 810 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | LOW PROFILE | 11 mA | 6.75 V | -6.75 V | 9 V | 2A@250VAC | 2A@220VDC | -0.33 dB | -18.8 dB | 8 ms | 8 ms | 18 ms | 1.49 | CECC; CSA; IEC; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | IP67 | NO | SOLDER | 6 mm | 5.65 mm | 10 mm | 10mm X 6mm X 5.65mm | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||||||||||
|
|
V23079F1111B301
TE Connectivity
|
$2.5918 Buy | Yes | Active | 4.5 V | 70 mW | 289 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 16 mA | 3.375 V | 450 mV | 4.5 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 8 ms | 16 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 15mm X 7.5mm X 10.4mm | 2.8 g | EAR99 | 8536.49.00.50 | ||||||||||
|
|
V23079C1108B301
TE Connectivity
|
$2.5942 Buy | Yes | Active | 1.65 W | 128 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 23 mA | 2.25 V | 300 mV | 24 V | 3 V | 2A@250VAC | 2A@220VDC | 1500 Vrms | 1000 Vrms | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 8 ms | 16 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | NICKEL | PANEL MOUNT | BOX | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 15mm x 7.5mm x 9.9mm | 2.8 g | EAR99 | 8536.49.00.50 | ||||||||||||||||
|
|
IM22TS
TE Connectivity
|
$2.6017 Buy | Yes | Active | 50 mW | 405 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | DPDT | MOMENTARY | RF RELAY | DC | 11 mA | 4.5 V | 2A@250VAC | 2A@220VDC | 1800 Vrms | 750 Vrms | -0.33 dB | 1000 GΩ | -18.8 dB | 1.49 | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TUBE | 2 FORM C | RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||
|
|
1422006-4
TE Connectivity
|
$2.6155 Buy | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1500 Vrms | 2.8 g | EAR99 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
V23079D1005B301
TE Connectivity
|
$2.6223 Buy | Yes | Yes | Active | 140 mW | 4.114 kΩ | 5 A | 250 V | 220 V | 5 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | V23079 | DC | RELEASE TIME WITH DIODE IN PARALLEL | 6 mA | 18 V | 2.4 V | 24 V | 5A@250VAC | 5A@220VDC | -0.27 dB | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | IP67 | NO | NOT SPECIFIED | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm X 7.5mm X 9.4mm | Unknown | ||||||||||||||||||||
|
|
V23079A2003B301
TE Connectivity
|
$2.6264 Buy | Yes | Transferred | EAR99 | ROHS COMPLIANT |