Parametric results for: 412R-720202A-ROHS under RF Relays

Filter Your Search

71 - 80 of 114,876 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5-1393788-3
TE Connectivity
$2.6540 Yes Yes Active 1.65 W 128 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC RELEASE TIME WITH DIODE 23 mA 9.2 V -2.25 V 24 V 3 V 5A@250VAC 5A@220VDC 1500 Vrms 1000 Vrms 60 W -0.02 dB 1 GΩ -39 dB 7 ms 7 ms 14 ms 1.4 UL -40 °C 85 °C AC/DC NICKEL PANEL MOUNT BOX 2 FORM C IP67; RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 14.5mm X 7.2mm X 9.8mm 2.8 g EAR99 8536.49.00.50
4-1393789-8
TE Connectivity
$2.6672 Yes Yes Transferred POWER/SIGNAL RELAY 1500 Vrms 1000 Vrms 2.8 g EAR99 ROHS COMPLIANT
V23079F1111B301
TE Connectivity
$2.6771 Yes Active 4.5 V 70 mW 289 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 16 mA 3.375 V 450 mV 4.5 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 15mm X 7.5mm X 10.4mm 2.8 g EAR99 8536.49.00.50
V23079D1005B301
TE Connectivity
$2.7236 Yes Yes Active 140 mW 4.114 kΩ 5 A 250 V 220 V 5 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY V23079 DC RELEASE TIME WITH DIODE IN PARALLEL 6 mA 18 V 2.4 V 24 V 5A@250VAC 5A@220VDC -0.27 dB -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT BOX; TAPE AND REEL IP67 NO NOT SPECIFIED SOLDER 7.5 mm 9.4 mm 15 mm 15mm X 7.5mm X 9.4mm Unknown
1-1393793-8
TE Connectivity
$2.7256 Yes Obsolete 6 V 515 mW 70 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION; INSERTION LOSS AND VSWR MAX AT 900MHZ 86 mA 4.2 V 300 mV 6 V 3A@250VAC 3A@220VDC 100 mΩ 60 W Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch EAR99 8536.49.00.50
4-1393788-1
TE Connectivity
$2.7284 Yes Yes Active 446 mW 64 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC RELEASE TIME WITH DIODE 47 mA 6.5 V 2.25 V 12 V 3 V 5A@250VAC 5A@220VDC 1500 Vrms 1000 Vrms 60 W -0.02 dB 1000 GΩ -39 dB 7 ms 7 ms 14 ms 1.4 UL -40 °C 85 °C AC/DC NICKEL PALLADIUM PANEL MOUNT BOX 2 FORM C IP67; RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 14.5mm X 7.2mm X 9.8mm 2.8 g EAR99 8536.49.00.50 ROHS COMPLIANT
0-1393793-7
TE Connectivity
$2.7300 Obsolete 400 mW 90 Ω 1 A 125 V 30 V 1 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC 67 mA 4.2 V 300 mV 6 V 1A@125VAC 1A@30VDC 60 W -0.97 dB -14.2 dB 11 ms 9 ms 11 ms 1.31 UL -25 °C 75 °C AC/DC THROUGH HOLE-STRAIGHT BOX; TUBE IP67; RT3 NO SOLDER 10 mm 11 mm 20.2 mm 20.2mm x 10mm x 11mm EAR99 8536.41.00.20
2-1393793-3
TE Connectivity
$2.7300 Yes Obsolete 9 V 580 mW 140 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION; INSERTION LOSS AND VSWR MAX AT 900MHZ 64 mA 6.3 V 450 mV 9 V 3A@250VAC 3A@220VDC 100 mΩ 60 W Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch EAR99 8536.49.00.50
IM01TS
TE Connectivity
$2.7527 Yes Transferred 140 mW 64 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC LOW PROFILE 47 mA 2.1 V 300 mV 3 V 2A@250VAC 2A@220VDC -0.33 dB -18.8 dB 8 ms 10 ms 18 ms 1.49 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT TUBE IP67 NO SOLDER 6 mm 5.65 mm 10 mm 10mm X 6mm X 5.65mm EAR99 8536.49.00.50 ROHS COMPLIANT
V23105A5401A201
TE Connectivity
$2.7541 Yes Obsolete 5 V 400 mW 62 Ω 3 A 250 V 220 V 3 A DPDT MOMENTARY RF RELAY AC/DC ISOLATION; INSERTION LOSS AND VSWR MAX AT 900MHZ 80 mA 3.5 V 250 mV 5 V 3A@250VAC 3A@220VDC 100 mΩ 60 W Random -0.27 dB 1 GΩ -20.7 dB 11 ms 9 ms 20 ms 1.4 CUL; CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C RT3 NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.2mm x 10mm X 10.8mm 0.003200406400812802 inch EAR99 8536.49.00.50