Parametric results for: 412R-490332A-ROHS under RF Relays

Filter Your Search

1 - 10 of 114,861 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
D3225
TE Connectivity
$0.6105 Yes Transferred 80 mW 1.013 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 500000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 9 mA 6.75 V 900 mV 9 V 2A@250VAC 2A@220VDC -0.6 dB -15.1 dB 9 ms 9 ms 18 ms 1.45 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE IP67 NO SOLDER 7.3 mm 10.7 mm 15 mm 15mm x 7.3mm x 10.7mm ROHS COMPLIANT EAR99 8536.49.00.50
4-1393789-5
TE Connectivity
$0.8359 Yes Yes Transferred POWER/SIGNAL RELAY 1500 Vrms 1000 Vrms 2.8 g ROHS COMPLIANT EAR99
5-1393788-7
TE Connectivity
$0.9468 Yes Yes Active 12 V 140 mW 1.029 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 12 mA 26.15 V 1.2 V 12 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67; RT3 NO Gold (Au) SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g EAR99 8536.49.00.50
ARS34Y4HZ
Panasonic Electronic Components
$1.0000 Yes Active 200 mW 101.3 Ω 30 V 500 mA 3 GHz 300000 Cycle(s) SPDT MOMENTARY RF RELAY DC 50 Ω 44 mA 3.38 V 450 mV 4.5 V .5A@30VDC 1 W 0.4 dB 30 dB 10 ms 6 ms 16 ms 1.4 e4 -40 °C 70 °C DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO Gold (Au) SOLDER 8.6 mm 8 mm 14 mm 14mm x 8.6mm x 8mm EAR99 8536.41.00.20
ARS14Y4HX
Panasonic Electronic Components
$1.0000 Yes Active 4.5 V 200 mW 101.3 Ω 30 V 500 mA 3 GHz 300000 Cycle(s) SPDT MOMENTARY RF RELAY DC 50 Ω 44 mA 3.38 V 450 mV 4.5 V .5A@30VDC 100 mΩ 1 W Random 0.4 dB 100 MΩ 30 dB 10 ms 6 ms 16 ms 1.4 e4 -40 °C 70 °C DC GOLD SURFACE MOUNT-STRAIGHT TAPE AND REEL 1 FORM C NO Gold (Au) SOLDER 8.6 mm 8 mm 14 mm 14mm x 8.6mm x 8mm EAR99 8536.41.00.20
ARS14Y12Z
Panasonic Electronic Components
$1.0000 Yes Active 12 V 200 mW 720 Ω 30 V 500 mA 3 GHz 300000 Cycle(s) SPDT MOMENTARY RF RELAY DC 50 Ω 17 mA 9 V 1.2 V 12 V .5A@30VDC 100 mΩ 1 W Random 0.4 dB 100 MΩ 30 dB 10 ms 6 ms 16 ms 1.4 e4 -40 °C 70 °C DC GOLD SURFACE MOUNT-STRAIGHT TAPE AND REEL 1 FORM C NO Gold (Au) SOLDER 8.6 mm 8 mm 14 mm 14mm x 8.6mm x 8mm EAR99 8536.41.00.20
HMB1230G01P
TE Connectivity
$1.0000 Active 900 mW 160 Ω 2 A 2 A DPDT-CO RF RELAY DC 12 V -65 °C 125 °C PANEL MOUNT 2 FORM C HERMETICALLY SEALED NO SOLDER EAR99
HFW1131G01M
TE Connectivity
$1.0000 Active 900 mW 160 Ω 2 A 2 A DPDT-CO RF RELAY DC 12 V -65 °C 125 °C THROUGH HOLE-STRAIGHT MOUNT 2 FORM C HERMETICALLY SEALED NO SOLDER/QUICK CONNECT EAR99
B41-0001
Coto Technology USA
$1.0000 Yes Obsolete RF RELAY EAR99 8536.41.00.60
ARS11Y03X
Panasonic Electronic Components
$1.0000 Yes Yes Active 200 mW 45 Ω 30 V 500 mA 3 GHz 300000 Cycle(s) SPDT LATCHED RF RELAY DC 75 Ω 67 mA 2.25 V 2.25 V 3 V .5A@30VDC 1 W 0.5 dB 30 dB 10 ms 6 ms 16 ms 1.5 -40 °C 70 °C DC SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SOLDER 8.6 mm 8 mm 14 mm 14mm x 8.6mm x 8mm EAR99 8536.41.00.20