Parametric results for: ccs-37s1c under RF Relays

Filter Your Search

1 - 10 of 110,017 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESD4A45PLC1508
Diotec Semiconductor AG
$0.0918 Yes Contact Manufacturer 28 V 2 GHz 1000000 Cycle(s) SP3T FAILSAFE RF COAXIAL RELAY DC SMA, SUPPRESSION DIODE AND INDICATOR 50 Ω 26 V 30 V Random 0.2 dB 90 dB 1.2 -40 °C 85 °C BERYLLIUM COPPER GOLD PANEL MOUNT 14 NO CONNECTOR AND SOLDER 66.04 mm SOT-26, 6 PIN Compliant EAR99
6-1393788-8
TE Connectivity
$0.4535 Yes Active 5 V 140 mW 178 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC RELEASE TIME WITH DIODE 28 mA 10.9 V 3.75 V 5 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1000 GΩ -39 dB 7 ms 7 ms 14 ms 1.4 UL -40 °C 85 °C AC/DC RUTHENIUM GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g ROHS COMPLIANT Compliant EAR99 8536.49.00.50
ARS1412
Panasonic Electronic Components
$0.6610 Yes Yes Active 200 mW 720 Ω 30 V 500 mA 3 GHz 1000000 Cycle(s) SPDT MOMENTARY RF RELAY DC 50 Ω 17 mA 9 V 1.2 V 12 V .5A@30VDC 1 W 0.35 dB 35 dB 10 ms 6 ms 16 ms 1.4 e4 -40 °C 70 °C DC THROUGH HOLE-STRAIGHT BOX NO Gold (Au) SOLDER 8.6 mm 7.2 mm 14 mm 14mm x 8.6mm x 7.2mm ROHS COMPLIANT Compliant EAR99 8536.41.00.20
5-1393788-8
TE Connectivity
$0.7015 Yes Yes Active 24 V 682 mW 4.114 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 6 mA 52.3 V 2.4 V 24 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC GOLD GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g ROHS COMPLIANT Unknown EAR99 8536.49.00.50
C93405
TE Connectivity
$0.7512 Yes Transferred 150 mW 544 Ω 1.25 A 150 V 150 V 1.25 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 17 mA 6.4 V 900 mV 9 V 1.25A@150VAC 1.25A@150VDC -0.97 dB -14.2 dB 10 ms 11 ms 21 ms 1.31 CECC; CSA; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT BOX; TUBE IP67 NO SOLDER 10 mm 11 mm 20.2 mm 20.2mm X 10mm X 11mm ROHS COMPLIANT Unknown EAR99 8536.49.00.50
DI320N04TL
Diotec Semiconductor AG
$0.8075 Yes Contact Manufacturer 28 V 2 GHz 1000000 Cycle(s) SP3T FAILSAFE RF COAXIAL RELAY DC SMA, SUPPRESSION DIODE AND INDICATOR 50 Ω 26 V 30 V Random 0.2 dB 90 dB 1.2 -40 °C 85 °C BERYLLIUM COPPER GOLD PANEL MOUNT 14 NO CONNECTOR AND SOLDER 66.04 mm Not Compliant EAR99
V23079H1205B301
TE Connectivity
$0.8818 Yes End Of Life 24 V 845 mW 4.114 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 6 mA 18 V 2.4 V 24 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 15mm X 7.5mm X 10.4mm 2.8 g Compliant EAR99 8536.49.00.50
4-1393788-5
TE Connectivity
$0.9267 Yes Yes Active 450 mW 357 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC RELEASE TIME WITH DIODE 14 mA 15.33 V -3.75 V 5 V 5A@250VAC 5A@220VDC 1500 Vrms 1000 Vrms 60 W -0.02 dB 1000 GΩ -39 dB 7 ms 7 ms 14 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 14.5mm X 7.2mm X 9.8mm 2.8 g ROHS COMPLIANT Unknown EAR99 8536.49.00.50
V23079C1108B301
TE Connectivity
$0.9473 Yes Active 1.65 W 128 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 23 mA 2.25 V 300 mV 24 V 3 V 2A@250VAC 2A@220VDC 1500 Vrms 1000 Vrms -0.27 dB 1 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC NICKEL PANEL MOUNT BOX 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 15mm x 7.5mm x 9.9mm 2.8 g ROHS COMPLIANT Unknown EAR99 8536.49.00.50
HMS1201S111M
TE Connectivity
$1.0000 No Active 682 mW 1.03 kΩ 2 A 2 A DPDT-CO RF RELAY DC 26.5 V -65 °C 125 °C PANEL MOUNT 2 FORM C HERMETICALLY SEALED NO SOLDER Compliant EAR99