Filter Your Search
51 - 60 of 4,629 results
|
HE3621A0500
Littelfuse Inc
|
$0.9898 | Yes | Active | 5 V | 50 mW | 500 Ω | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.75 V | 500 mV | 14 V | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 5.65 mm | 7.87 mm | 19.7 mm | 19.7mm x 5.65mm x 7.87mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | ||||||||||||
|
HE751A1210
Littelfuse Inc
|
$1.0303 | Yes | Active | 12 V | 144 mW | 1 kΩ | 300 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 12 mA | 8 V | 1 V | 31 V | 10W@300VDC | 0.5A@300VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 4 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 20.14 mm | 20.14mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||||
|
HE721C0510
Littelfuse Inc
|
$2.4923 | Yes | Active | 5 V | 125 mW | 200 Ω | 175 V | 250 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 25 mA | 3.75 V | 500 mV | 14 V | 0.25A@175VDC | 200 mΩ | Random | 10 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 1 FORM C | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 19.05mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | ||||||||||
|
HE722A0500
Littelfuse Inc
|
$3.0758 | Yes | Active | 5 V | 125 mW | 200 Ω | 350 mA | 140 V | 200 V | 500 mA | DPST | MOMENTARY | DRY REED RELAY | DC | 25 mA | 3.75 V | 500 mV | 12 V | 0.35A@140VAC | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 2 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | ||||||||
|
HE721A0500
Littelfuse Inc
|
$1.2326 | Yes | Active | 5 V | 50 mW | 500 Ω | 350 mA | 140 V | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.75 V | 500 mV | 12 V | 0.35A@140VAC | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | ||||||||
|
MS05-1A87-75L
Standex-Meder Electronics
|
$3.4078 | Active | 5 V | 89 mW | 280 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 18 mA | 3.75 V | 500 mV | 0.5A@200VAC | 0.5A@200VDC | 150 mΩ | Random | 100 GΩ | 500 µs | 100 µs | CUL; UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | Tin (Sn) | SOLDER | 3.81 mm | 6.8 mm | 15.2 mm | 15.2mm x 3.81mm x 6.8mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||||||||
|
MS05-1A87-75LHR
Standex-Meder Electronics
|
$3.8098 | Active | 50 mW | 550 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.5 V | 750 mV | 5 V | .5A@200VAC | .5A@200VDC | 500 µs | 100 µs | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | TIN | SOLDER | 3.81 mm | 6.8 mm | 15.2 mm | 15.2mm x 3.81mm x 6.8mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||||
|
BE05-2A85-P
Standex-Meder Electronics
|
$12.9199 | Active | 5 V | 357 mW | 70 Ω | 1 A | 1 kV | 1 kV | 1 A | 500000000 Cycle(s) | DPST | MBB | DRY REED RELAY | DC | 107 mA | 3.5 V | 750 mV | 7.5 V | 1A@1000VAC | 1A@1000VDC | 200 mΩ | Random | 1000 GΩ | 1 ms | 100 µs | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 2 FORM A | NO | TIN | SOLDER | 12.6 mm | 10 mm | 33 mm | 33mm x 12.6mm x 10mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||||||
|
BE12-1A85-P
Standex-Meder Electronics
|
$8.3161 | Active | 12 V | 232 mW | 620 Ω | 1 A | 1 kV | 1 kV | 1 A | 500000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 26 mA | 8.4 V | 1.2 V | 16 V | 1A@1000VAC | 1A@1000VDC | 200 mΩ | Random | 1000 GΩ | 1 ms | 100 µs | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 1 FORM A | NO | TIN | SOLDER | 10 mm | 10 mm | 33 mm | 33mm x 10mm x 10mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||||||||
|
BE24-1A85-P
Standex-Meder Electronics
|
$10.9806 | Active | 24 V | 411 mW | 1.4 kΩ | 1 A | 1 kV | 1 kV | 1 A | 500000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 21 mA | 16.8 V | 3.6 V | 30 V | 1A@1000VAC | 1A@1000VDC | 200 mΩ | Random | 1000 GΩ | 1 ms | 100 µs | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 1 FORM A | NO | TIN | SOLDER | 10 mm | 10 mm | 33 mm | 33mm x 10mm x 10mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |