Filter Your Search
31 - 40 of 2,598 results
|
PSR-SPP-120UC/URM/5X1/2X2
Phoenix Contact
|
Check for Price | Obsolete | PSR-SPP-120UC/URM/5X1/2X2 | PHOENIX CONTACT GMBH & CO KG | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
CA2KN403F7
Schneider Electric
|
Check for Price | Obsolete | SCHNEIDER ELECTRIC SA | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
SFS6-L-DC21V
Panasonic Electronic Components
|
Check for Price | Active | PANASONIC CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
3RU6116-1CB1
Siemens
|
Check for Price | Contact Manufacturer | SIEMENS A G | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
3UG4615-1CR20
Siemens
|
$145.1569 | Yes | Contact Manufacturer | 3 A | 400 V | 24 V | 1 A | 100000 Cycle(s) | CHANGE-OVER | MONITORING RELAY | AC | 690 V | 3A@400VAC | 1A@24VDC | Random | CCC; CE; EAC; RCM; UL | AC/DC | DIN RAIL/PANEL MOUNT | 1 FORM C | IP20 | NO | SCREW AND SNAP ON | 22.5 mm | 91 mm | 92 mm | 92mm x 22.5mm x 91mm | SIEMENS A G | unknown | SIEMENS | ||||||||||||||||||
|
CAD50RD
Schneider Electric
|
Check for Price | Obsolete | SCHNEIDER ELECTRIC SA | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
LR7K0305
Schneider Electric
|
Check for Price | Active | SCHNEIDER ELECTRIC SA | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
3RR2242-1FW30
Siemens
|
Check for Price | Contact Manufacturer | 100000 Cycle(s) | SPDT | MOMENTARY | MONITORING RELAY | AC/DC | 40 A | 40 A | 240 V | 240 V | CCC; CE; CSA; C-TICK; EAC; UL | -25 °C | 60 °C | DIN-RAIL MOUNT | IP20 | NO | SNAP-ON | 45 mm | 107 mm | 87.3 mm | 87.3mm x 45mm x 107mm | SIEMENS A G | unknown | EAR99 | ||||||||||||||||||||||
|
2981729
Phoenix Contact
|
$357.0000 | Yes | Yes | Active | 2.016 W | 6 A | 250 V | 250 V | 6 A | SPST | MOMENTARY | SAFETY RELAY | DC | 84 mA | 24 V | 6A@250VAC | 6A@250VDC | 20 ms | 2 s | UL | -20 °C | 55 °C | AC/DC | DIN-RAIL MOUNT | BULK | IP20; IP54 | NO | CONNECTOR | 22.5 mm | 112 mm | 114.5 mm | 114.5mm x 22.5mm x 112mm | PHOENIX CONTACT GMBH & CO KG | unknown | EAR99 | 8536.49.00.50 | |||||||||||
|
DBR2004
BETA Transformer Technology Corp
|
Check for Price | Transferred | 200 mW | 125 Ω | DPDT | MOMENTARY | VOLTAGE SENSOR RELAY | DC | 40 mA | 5 V | 1.55 mm | 1.05 mm | 2.9 mm | 2.9mm x 1.55mm x 1.05mm | BETA TRANSFORMER TECHNOLOGY CORP | compliant |