41 - 50 of 2,300 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Coil Power
|
Coil Resistance
|
Contact Current(AC)-Max
|
Contact Voltage(AC)-Max
|
Contact Voltage(DC)-Max
|
Contact Current(DC)-Max
|
Relay Function
|
Relay Action
|
Relay Type
|
Manufacturer Series
|
Coil/Input Supply Type
|
Additional Feature
|
Coil Current(AC)-Max
|
Coil Current(DC)-Max
|
Coil Operate Voltage(DC)
|
Coil Release Voltage(DC)
|
Coil Voltage(AC)-Max
|
Coil Voltage(DC)-Max
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Operate Time
|
Release Time
|
Reference Standard
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Contact/Output Supply Type
|
Mounting Feature
|
Packing Method
|
Sealing
|
Surface Mount
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
|
OA5644.48/4433W1/61
E. Dold & Söhne KG
|
Check for Price | Yes | Contact Manufacturer | 650 mW | 680 Ω | 8 A | 400 V | 250 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 31 mA | 15 V | 21 V | 8A@400VAC | 8A@250VDC | 10 ms | 5 ms | CUL; DIN; EN; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BULK | RT3 | NO | SOLDER | 25 mm | 10.3 mm | 41.7 mm | 41.7mm x 25mm x 10.3mm | E DOLD & SOHNE KG | unknown | EAR99 | 8536.49.00.50 | ||||||||
|
2TLA010033R0000
ABB Semiconductors
|
Check for Price | Yes | Active | ABB LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
8501XO20V03
Schneider Electric
|
Check for Price | Active | SCHNEIDER ELECTRIC SA | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
RM22TU21
Schneider Electric
|
$100.3564 | Active | SCHNEIDER ELECTRIC SA | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
D-U204-CKMPW031
Mors Smitt France Sas
|
Check for Price | Contact Manufacturer | 2.2 W | 5.33 kΩ | 10 A | 440 V | 250 V | 10 A | 4PDT | MOMENTARY | INSTANTANEOUS RELAY | DC | POLARIZATION DIODE AVAILABLE | 21 mA | 77 V | 11 V | 110 V | 10A@440VAC | 10A@250VDC | 18 ms | 21 ms | CCC; CE; EAC; EN; IEC; NF | -50 °C | 85 °C | AC/DC | SOCKET MOUNT | BULK | CORROSION PROOF; IP40; IP50 | NO | SNAP-ON | 40 mm | 53 mm | 40 mm | 40mm x 40mm x 53mm | MORS SMITT FRANCE SAS | unknown | EAR99 | 8536.49.00.50 | |||||||
|
8501XO20V07
Schneider Electric
|
Check for Price | Obsolete | SCHNEIDER ELECTRIC SA | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
G43A932
Gigavac LLC
|
Check for Price | Yes | Contact Manufacturer | 2.76 W | 4.7 kΩ | SPST | MOMENTARY | VACUUM RELAY | G43A | DC | 24 mA | 80 V | 5 V | 115 V | 10 ms | 10 ms | MIL-R-83725 | -55 °C | 125 °C | PANEL MOUNT | NO | WIRE | 66.5 mm | 16.5 mm | GIGAVAC LLC | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||||
|
2981363
Phoenix Contact
|
$50.8926 | Yes | Active | 720 mW | 800 Ω | 250 V | 250 V | DPDT | MOMENTARY | SAFETY RELAY | AC/DC | 30 mA | 30 mA | 20.4 V | 24 V | 24 V | 10 ms | 10 ms | CUL; DIN; EN; GOST; UL; VDE | -20 °C | 50 °C | DIN-RAIL MOUNT | DUST PROOF; IP20 | NO | SCREW | 17.5 mm | 60.5 mm | 75 mm | 75mm x 17.5mm x 60.5mm | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | |||||||||||||
|
3RR2143-1AW30
Siemens
|
Check for Price | Contact Manufacturer | SIEMENS A G | unknown | |||||||||||||||||||||||||||||||||||||||||
|
CM-UFD.M22
ABB Semiconductors
|
Check for Price | Yes | Active | ABB LTD | compliant | EAR99 |