Filter Your Search
41 - 50 of 2,630 results
|
CA2KN225E7
Schneider Electric
|
Check for Price | Obsolete | SCHNEIDER ELECTRIC SA | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CAD32ED
Schneider Electric
|
$78.5585 | Yes | Active | 690 V | 5PST | MOMENTARY | CONTROL RELAY | PANEL MOUNTABLE; OPERATE/RELEASE TIME CAPTURED FOR NO | 33.6 V | 4.8 V | 48 V | 72 ms | 16 ms | BS; CSA; EN; IEC; NFC; UL; VDE | -40 °C | 70 °C | DIN-RAIL MOUNT | IP2X | NO | SNAP-ON | 45 mm | 93 mm | 77 mm | 77mm x 45mm x 93mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | ||||||||||||||||||||||||||||
|
8501XO11V06
Schneider Electric
|
Check for Price | Active | SCHNEIDER ELECTRIC SA | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
G43B734
Gigavac LLC
|
Check for Price | Yes | Contact Manufacturer | 2.052 W | 70 Ω | SPST | MOMENTARY | VACUUM RELAY | DC | 171 mA | 8 V | 500 mV | 12 V | 10 ms | 10 ms | MIL-R-83725 | -55 °C | 125 °C | PANEL MOUNT | NO | WIRE | 55.4 mm | 16.5 mm | GIGAVAC LLC | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
OA5644.48/4403W1/61
E. Dold & Söhne KG
|
Check for Price | Yes | Contact Manufacturer | 650 mW | 680 Ω | 8 A | 400 V | 250 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 31 mA | 15 V | 21 V | 8A@400VAC | 8A@250VDC | 10 ms | 5 ms | CUL; DIN; EN; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BULK | RT3 | NO | SOLDER | 25 mm | 10.3 mm | 41.7 mm | 41.7mm x 25mm x 10.3mm | E DOLD & SOHNE KG | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||||
|
CA2SK11Q7
Schneider Electric
|
Check for Price | Obsolete | SCHNEIDER ELECTRIC SA | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
G9SA-321-T30
OMRON Corporation
|
Check for Price | Active | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
V23050A1085A542
TE Connectivity
|
$18.2550 | Active | 85 V | 1.2 W | 6.021 kΩ | 8 A | 400 V | 8 A | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | DC | 14 mA | 14 mA | 64 V | 8.5 V | 85 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | TUV; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 14 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | unknown | ROHS COMPLIANT | TE Connectivity | ||||||||||||
|
416651
Legrand North America LLC
|
Check for Price | Active | LEGRAND | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
2TLA010028R1000
ABB Semiconductors
|
Check for Price | Yes | Active | ABB LTD | compliant | EAR99 |