Filter Your Search
41 - 50 of 50,889 results
|
DCB01DM24
Carlo Gavazzi Holding AG
|
$45.8258 | Active | MULTI-DELAY RELAY | CARLO GAVAZZI HOLDING AG | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
3RP2025-1AQ30
Siemens
|
$47.9171 | Contact Manufacturer | ON-DELAY RELAY | SIEMENS A G | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
3RP2576-1NW30
Siemens
|
$48.4713 | Contact Manufacturer | MULTI-DELAY RELAY | SIEMENS A G | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
83.11.0.240.0000
FINDER SpA
|
$48.5005 | Yes | Active | 240 V | 2 W | 30 kΩ | 30 A | 400 V | 50000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC/DC | Power(AC) is 1275 Milliwatts | 864000 s | 50 ms | 5 mA | 8 mA | 16.8 V | 16.8 V | 265 V | 265 V | 30A@400VAC | CE; CUL; EAC; LR; RINA; UL | -20 °C | 60 °C | AC | SILVER NICKEL | PANEL MOUNT | 5 | 1 FORM C | IP20 | NO | SCREW | 22.5 mm | 100.3 mm | 86.2 mm | 86.2mm X 22.5mm X100.3mm | FINDER SPA | compliant | |||||||||||
|
SSC12AAA
TE Connectivity
|
$48.7823 | No | Active | 10 A | 120 V | 28 V | 10 A | DPDT | MOMENTARY | ON-DELAY RELAY | AC/DC | 3 s | 100 ms | 120 V | 120 V | 10A@120VAC | 10A@28VDC | CE; CSA; FM | -30 °C | 65 °C | AC/DC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 50 mm | 83 mm | 50 mm | 50 X 50 X 83 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | |||||||||||||||||
|
83.21.0.240.0000
FINDER SpA
|
$49.2081 | Yes | Active | 240 V | 2 W | 30 kΩ | 30 A | 400 V | 50000 Cycle(s) | SPDT | MOMENTARY | INTERVAL-DELAY RELAY | AC/DC | 864000 s | 50 ms | 5 mA | 8 mA | 16.8 V | 16.8 V | 265 V | 265 V | 30A@400VAC | CE; CUL; EAC; LR; RINA; UKCA; UL | -20 °C | 60 °C | AC | SILVER NICKEL | PANEL MOUNT | 5 | 1 FORM C | IP20 | NO | SCREW | 22.5 mm | 100.3 mm | 86.2 mm | 86.2mm X 22.5mm X100.3mm | FINDER SPA | compliant | ||||||||||||
|
3-1423165-0
TE Connectivity
|
$49.4282 | No | No | Active | 4PDT | OFF-DELAY RELAY | AC | 120 V | -30 °C | 75 °C | PANEL MOUNT | 4 FORM C | NO | SOLDER/QUICK CONNECT | 114.8 X 65.3 X 71.9 | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||
|
3RP2574-1NW30
Siemens
|
$50.1953 | Yes | Contact Manufacturer | MULTI-DELAY RELAY | SIEMENS A G | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
3RP2525-1AW30
Siemens
|
$51.4818 | Yes | Contact Manufacturer | ON-DELAY RELAY | SIEMENS A G | unknown | SIEMENS | ||||||||||||||||||||||||||||||||||||||||||||
|
RE17RAMU
Schneider Electric
|
$51.4977 | Yes | Active | 24 V | 600 mW | 960 Ω | 8 A | 250 V | 250 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | AC/DC | 360000 s | 100 ms | 133 mA | 25 mA | 240 V | 24 V | 8A@250VAC | Random | 100 MΩ | CSA; CUL; EN; GL; IEC; UL | -20 °C | 60 °C | AC/DC | PANEL MOUNT | 6 | 1 FORM C | IP20; IP40; IP50 | NO | SCREW | 17.5 mm | 72 mm | 90 mm | 90mm x 17.5mm x 72mm | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | Schneider Electric |