Parametric results for: dbb51cm24 under Time Delay Relays

Filter Your Search

1 - 10 of 51,542 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7014ADL
TE Connectivity
$5.4921 Obsolete Unknown EAR99
7012PJ
TE Connectivity
$7.7873 No Active 10 A 240 V 30 V 15 A 100000 Cycle(s) DPDT MOMENTARY ON-DELAY RELAY DC DELAY TIME = 3 CYCLE TO 120 CYCLE 2 s 50 ms 125 V 10A@240VAC 15A@30VDC CE; CSA; FM; UL -30 °C 75 °C AC/DC PANEL MOUNT 2 FORM C NO SOLDER/QUICK CONNECT 65.3 mm 71.9 mm 114.8 mm 114.8 X 65.3 X 71.9 Compliant EAR99 8536.41.00.50
4-1437477-9
TE Connectivity
$12.6035 No No Obsolete 28 V 10 A DPDT MOMENTARY INTERVAL-DELAY RELAY 172800 s 7200 s 120 V 125 V 10A@28VDC CE; CSA; FM; UL -30 °C 65 °C DC SOCKET MOUNT NO SNAP-ON 35 mm 77 mm 38 mm 38mm x 35mm x 77mm Compliant EAR99 8536.41.00.20
RE17RAMU
Schneider Electric
$13.0634 Yes Active 24 V 600 mW 960 Ω 8 A 250 V 250 V 8 A 100000 Cycle(s) SPDT MOMENTARY ON-DELAY RELAY AC/DC 360000 s 100 ms 133 mA 25 mA 240 V 24 V 8A@250VAC Random 100 MΩ CSA; CUL; EN; GL; IEC; UL -20 °C 60 °C AC/DC PANEL MOUNT 6 1 FORM C IP20; IP40; IP50 NO SCREW 17.5 mm 72 mm 90 mm 90mm x 17.5mm x 72mm Not Compliant EAR99
RE17RHMU
Schneider Electric
$17.4199 Yes Active ON-DELAY RELAY Not Compliant EAR99
RE17LAMW
Schneider Electric
$19.7343 Yes Active 700 mA 250 V 250 V 700 mA 100000000 Cycle(s) DPDT MOMENTARY ON-DELAY RELAY AC/DC 360000 s 100 ms 20.4 V 20.4 V 264 V 264 V 0.7A@250VAC 0.7A@250VDC Random 100 MΩ CSA; CUL; EN; GL; IEC; UL -20 °C 60 °C AC/DC DIN RAIL/PANEL MOUNT 6 2 FORM C IP20; IP40; IP50 NO SCREW AND SNAP-ON 17.5 mm 72 mm 90 mm 90mm x 17.5mm x 72mm Not Compliant EAR99 8536.49.00.50
7PV1513-1AQ30
Siemens
$20.1256 Active ON-DELAY RELAY Unknown EAR99
RE22R1MYMR
Schneider Electric
$20.2992 Yes Active MULTI-DELAY RELAY Not Compliant EAR99
TSB434
Littelfuse Inc
$20.7600 Active ON-DELAY RELAY Unknown EAR99
RE17RLMU
Schneider Electric
$21.7602 Yes Active MULTI-DELAY RELAY Not Compliant EAR99