Filter Your Search
1 - 10 of 2,673 results
|
CTR2000CFFTNANHWS
Vishay Intertechnologies
|
$8.9084 | Yes | Active | 2 Ω | 1 % | 0303 | SURFACE MOUNT | SMT | -100,300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2 Ω | BUSSED | 1 | 70 °C | 2 Ω | YES | 175 °C | -55 °C | Rectangular | 2 | 3 | Waffle Pack | ONE SURFACE | 50 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||||||
|
H092R0/2R0JP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 Ω | 5 % | 125 mW | 9012 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | DIVIDER | 4 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 2 | 9 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 22.82 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||
|
BH142R0FYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | ISOLATED | 7 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 1 | 14 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 26.314 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||
|
CRN06-4-2R0JSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 2 Ω | 5 % | 30 mW | 0602 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | RUTHENIUM OXIDE | ISOLATED | 12.5 V | e3 | 125 °C | -55 °C | Chip | 8 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1.4 mm | 600 µm | VENKEL LTD | compliant | EAR99 | |||||||||||||
|
RTA03-4C2R0GP2
MERITEK Electronics Corporation
|
Check for Price | Active | 2 Ω | 2 % | 62.5 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 8 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 1.6 mm | MERITEK ELECTRONICS CORP | unknown | ||||||||||||||||
|
D052R0J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2 Ω | 5 % | 125 mW | 4012 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 4 | 5 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 10.16 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||
|
CN1J4ALBK2R0J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 2 Ω | 5 % | 63 mW | 1206 | SMT | 400 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e0 | 155 °C | -55 °C | Chip | 8 | Bulk | Tin/Lead (Sn/Pb) | 500 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||
|
A072R0JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 Ω | 5 % | 125 mW | 5512 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 6 | 7 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 13.868 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||
|
RTA03-2C2R0JP2
MERITEK Electronics Corporation
|
Check for Price | Active | 2 Ω | 5 % | 62.5 mW | 0606 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 4 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 1.6 mm | 1.6 mm | MERITEK ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||
|
RPS102PF2R00CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 2 Ω | 1 % | 62.5 mW | 0404 | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | 155 °C | -55 °C | Chip | 4 | TR, 7 Inch | 350 µm | 1 mm | 1 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 |