Parametric results for: SS204F412R0/412R0DA under Array/Network Resistors

Filter Your Search

41 - 50 of 15,074,356 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
4D02WGJ0332TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Active 3.3 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 3.3 kΩ ISOLATED 4 70 °C 3.3 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0394TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Active 390 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 390 kΩ ISOLATED 4 70 °C 390 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0122TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Active 1.2 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 1.2 kΩ ISOLATED 4 70 °C 1.2 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0240TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Active 24 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 24 Ω ISOLATED 4 70 °C 24 Ω YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0820TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Active 82 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 82 Ω ISOLATED 4 70 °C 82 Ω YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0473TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0089 Yes Active 47 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 47 kΩ ISOLATED 4 70 °C 47 kΩ YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
MP000998
SPC Multicomp
$0.0094 Active ARRAY/NETWORK RESISTOR Unknown EAR99
MP000990
SPC Multicomp
$0.0094 Active ARRAY/NETWORK RESISTOR Unknown EAR99
MP000999
SPC Multicomp
$0.0094 Active ARRAY/NETWORK RESISTOR Unknown EAR99
EXBV8V100JV
Panasonic Electronic Components
$0.0105 Yes Yes Active 10 Ω 5 % 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 10 Ω ISOLATED 4 70 °C 10 Ω YES 50 V e3 IEC60115-9 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm CHIP Compliant EAR99