Filter Your Search
1 - 10 of 7,669 results
|
M8340108K93R1FGDSL
Vishay Intertechnologies
|
$11.1108 | No | Active | 93.1 Ω | 1 % | 480 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 93.1 Ω | ISOLATED | 4 | 70 °C | 93.1 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||||
|
M8340109M93R1FGD03
Vishay Intertechnologies
|
$12.5790 | No | Active | 93.1 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 93.1 Ω | ISOLATED | 5 | 70 °C | 93.1 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||||
|
M8340109M93R1FGDSL
Vishay Intertechnologies
|
$12.7913 | No | Active | 93.1 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 93.1 Ω | ISOLATED | 5 | 70 °C | 93.1 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||||
|
M8340109K93R1FGDSL
Vishay Intertechnologies
|
$13.1375 | No | Active | 93.1 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 93.1 Ω | ISOLATED | 5 | 70 °C | 93.1 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||||
|
M8340103M93R1FAD05
Vishay Intertechnologies
|
$53.4447 | No | Active | 93.1 Ω | 1 % | 350 mW | 3139 | SURFACE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 93.1 Ω | ISOLATED | 7 | 70 °C | 93.1 Ω | YES | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 14 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 6.35 mm | 1.27 mm | 1.91 mm | 9.78 mm | 7.75 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.10 | ||||||
|
M8340103M93R1FADSL
Vishay Intertechnologies
|
$64.1532 | No | Active | 93.1 Ω | 1 % | 350 mW | 3139 | SURFACE MOUNT | DIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 93.1 Ω | ISOLATED | 7 | 70 °C | 93.1 Ω | YES | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 14 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 6.35 mm | 1.27 mm | 1.91 mm | 9.78 mm | 7.75 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.10 | ||||||
|
GUS-SL8B-01-93R1-F
TT Electronics Resistors
|
Check for Price | No | Active | 93.1 Ω | 1 % | 1.2 W | 3040 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 93.1 Ω | BUSSED | 1 | 70 °C | YES | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Miniature | 15 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 3040 | compliant | EAR99 | 8533.21.00.20 | ||||||
|
WBDDSS8-A-07-93R1-C-C
TT Electronics Resistors
|
Check for Price | Obsolete | 93.1 Ω | 0.25 % | 100 mW | 1408 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 8 | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||
|
GUS-SS7B-02-93R1-FG
TT Electronics Resistors
|
Check for Price | No | Active | 93.1 Ω | 1 % | 50 mW | 3415 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 13 | 14 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 | |||||||||||||
|
TLCC20A01H93R1DTF
Vishay Intertechnologies
|
Check for Price | No | Active | 93.1 Ω | 0.5 % | 50 mW | 3535 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | 100 V | e0 | 125 °C | -55 °C | Chip | 19 | 20 | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |