Filter Your Search
1 - 10 of 108 results
|
NS4B-07-93R1-BF
TT Electronics Resistors
|
Check for Price | No | Active | 93.1 Ω | 0.1 % | 100 mW | 2115 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
SON-NS4B-07-93R1-BB
TT Electronics Resistors
|
Check for Price | No | Active | 93.1 Ω | 0.1 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 93.1 Ω | BUSSED | 1 | 70 °C | 93.1 Ω | YES | 10 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 7 | 8 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
SON-NS4B-03-93R1-DF
TT Electronics Resistors
|
Check for Price | No | Active | 93.1 Ω | 0.5 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 93.1 Ω | BUSSED | 1 | 70 °C | 93.1 Ω | YES | 10 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 7 | 8 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||
|
NS4B-07-93R1-CB
TT Electronics Resistors
|
Check for Price | No | Active | 93.1 Ω | 0.25 % | 100 mW | 2115 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
SON-NS4BLF-03-93R1-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 93.1 Ω | 0.1 % | 100 mW | 2115 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.334 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
NS4B-07-93R1-CD
TT Electronics Resistors
|
Check for Price | No | Active | 93.1 Ω | 0.25 % | 100 mW | 2115 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
NS4B-07-93R1-FB
TT Electronics Resistors
|
Check for Price | No | Active | 93.1 Ω | 1 % | 100 mW | 2115 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
NS4B-03-93R1-FG
TT Electronics Resistors
|
Check for Price | No | Active | 93.1 Ω | 1 % | 100 mW | 2115 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
SON-NS4BLF-03-93R1-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 93.1 Ω | 0.5 % | 100 mW | 2115 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.334 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
SON-NS4BLF-07-93R1-CG
TT Electronics Resistors
|
Check for Price | Yes | Active | 93.1 Ω | 0.25 % | 100 mW | 2115 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | SON | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.334 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 |