Parametric results for: SC204F412R00/412R00AA under Array/Network Resistors

Filter Your Search

1 - 10 of 15,074,370 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EXBV8V473JV
Panasonic Electronic Components
$0.0001 Yes Yes Active 47 kΩ 5 % 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 47 kΩ ISOLATED 4 70 °C 47 kΩ YES 50 V e3 IEC60115-9 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm CHIP Compliant EAR99
CAY16-474J4LF
Bourns Inc
$0.0013 Yes Yes Active 470 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 470 kΩ ISOLATED 4 70 °C 470 kΩ YES 50 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.20
RAVF164DJT10K0
SEI Stackpole Electronics Inc
$0.0050 Yes Yes Active 10 kΩ 5 % 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 100 mW 10 kΩ ISOLATED 4 70 °C 10 kΩ YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1.6 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.20
NRSNA4I4J104TRF
NIC Components Corp
$0.0055 Yes Yes Active 100 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 100 kΩ ISOLATED 4 70 °C 100 kΩ YES 25 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 2 mm 1 mm CHIP Compliant EAR99 8533.21.00.20
YC122-JR-0722RL
YAGEO Corporation
$0.0061 Yes Yes Active 22 Ω 5 % 62.5 mW 0404 SURFACE MOUNT SMT ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 22 Ω Isolated 2 70 °C 22 Ω YES 200 ppm/°C 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 1 mm CHIP Compliant EAR99 8533.21.00.20
4D02WGJ0150TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Yes Active 15 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 15 Ω ISOLATED 4 70 °C 15 Ω YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
2D03WGJ0103T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Yes Active 10 kΩ 5 % 0606 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 10 kΩ ISOLATED 2 70 °C 10 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 500 µm 1.6 mm 1.6 mm CHIP Compliant EAR99
2D03WGJ0472T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Yes Active 4.7 kΩ 5 % 0606 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 4.7 kΩ ISOLATED 2 70 °C 4.7 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 500 µm 1.6 mm 1.6 mm CHIP Compliant EAR99
4D02WGJ0273TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Yes Active 27 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 27 kΩ ISOLATED 4 70 °C 27 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0683TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Yes Active 68 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 68 kΩ ISOLATED 4 70 °C 68 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99