Parametric results for: 2015亚洲小姐颁奖礼+509зз9191_q扣ō... under Array/Network Resistors

Filter Your Search

1 - 10 of 14,617,678 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CAY16-474J4LF
Bourns Inc
$0.0016 Yes Yes Active 470 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 470 kΩ ISOLATED 4 70 °C 470 kΩ YES 50 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm BOURNS INC SMT, 1206 compliant EAR99 8533.21.00.20 Bourns
YC122-JR-0722RL
YAGEO Corporation
$0.0024 Yes Yes Active 22 Ω 5 % 62.5 mW 0404 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 22 Ω Isolated 2 70 °C 22 Ω YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 1 mm YAGEO CORP CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT compliant EAR99 8533.21.00.20 YAGEO
NRSNA4I4J104TRF
NIC Components Corp
$0.0025 Yes Yes Active 100 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 100 kΩ ISOLATED 4 70 °C 100 kΩ YES 25 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 2 mm 1 mm NIC COMPONENTS CORP SMT, 0408 compliant EAR99 8533.21.00.20
NRSNA6I4J472TRF
NIC Components Corp
$0.0034 Yes Yes Active 4.7 kΩ 5 % 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 4.7 kΩ ISOLATED 4 70 °C 4.7 kΩ YES 50 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm NIC COMPONENTS CORP SMT, 0613 compliant EAR99 8533.21.00.20
YC122-JR-0756RL
YAGEO Corporation
$0.0034 Yes Yes Active 56 Ω 5 % 62.5 mW 0404 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 56 Ω Isolated 2 70 °C 56 Ω YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 1 mm YAGEO CORP CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT compliant EAR99 8533.21.00.20
YC164-JR-0775RL
YAGEO Corporation
$0.0039 Yes Yes Active 75 Ω 5 % 62.5 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 75 Ω Isolated 4 70 °C 75 Ω YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.20 YAGEO
MP000988
SPC Multicomp
$0.0068 Active ARRAY/NETWORK RESISTOR MULTICOMP PRO unknown
MP000987
SPC Multicomp
$0.0068 Active ARRAY/NETWORK RESISTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99
MP000991
SPC Multicomp
$0.0068 Active ARRAY/NETWORK RESISTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99
MP000990
SPC Multicomp
$0.0068 Active ARRAY/NETWORK RESISTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99