Filter Your Search
1 - 10 of 18,023 results
|
SLRN4226000ABDBG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22.6 kΩ | 0.05 % | 100 mW | 2015 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN425200CCBACG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.2 Ω | 0.2 % | 100 mW | 2015 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN410000BACDCG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 0.05 % | 100 mW | 2015 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN428000BCCBCG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 280 Ω | 0.2 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN449300CDBDCG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 49.3 Ω | 0.5 % | 100 mW | 2015 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4145000CDDCG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 14.5 kΩ | 0.2 % | 100 mW | 2015 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN478700BBDDCG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 787 Ω | 0.1 % | 100 mW | 2015 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e4 | 125 °C | -55 °C | Single Layer | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN410900BDDADS
Vishay Intertechnologies
|
Check for Price | No | Active | 109 Ω | 0.5 % | 100 mW | 2015 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e0 | 125 °C | -55 °C | Single Layer | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN430900BADADS
Vishay Intertechnologies
|
Check for Price | No | Active | 309 Ω | 0.05 % | 100 mW | 2015 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e0 | 125 °C | -55 °C | Single Layer | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4562000DFBDS
Vishay Intertechnologies
|
Check for Price | No | Active | 56.2 kΩ | 0.5 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | e0 | 125 °C | -55 °C | Single Layer | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |