Filter Your Search
11 - 20 of 15,074,233 results
|
|
RAVF164DJT10K0
SEI Stackpole Electronics Inc
|
$0.0060 | Yes | Yes | Active | 10 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1.6 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.20 | ||
|
|
EXB38V100JV
Panasonic Electronic Components
|
$0.0061 | Yes | Yes | Active | 10 Ω | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 10 Ω | ISOLATED | 4 | 70 °C | 10 Ω | YES | 50 V | e3 | AEC-Q200; IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | |||
|
|
EXBV8V222JV
Panasonic Electronic Components
|
$0.0062 | Yes | Yes | Active | 2.2 kΩ | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 2.2 kΩ | ISOLATED | 4 | 70 °C | 2.2 kΩ | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | |||
|
|
4D02WGJ0150TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 15 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 15 Ω | ISOLATED | 4 | 70 °C | 15 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | |||||
|
|
2D03WGJ0103T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 10 kΩ | 5 % | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 10 kΩ | ISOLATED | 2 | 70 °C | 10 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 1.6 mm | 1.6 mm | CHIP | Compliant | EAR99 | |||||||
|
|
2D03WGJ0472T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 4.7 kΩ | 5 % | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 4.7 kΩ | ISOLATED | 2 | 70 °C | 4.7 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 1.6 mm | 1.6 mm | CHIP | Compliant | EAR99 | |||||||
|
|
4D02WGJ0273TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 27 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 27 kΩ | ISOLATED | 4 | 70 °C | 27 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | |||||||
|
|
4D02WGJ0683TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 68 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 68 kΩ | ISOLATED | 4 | 70 °C | 68 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | |||||||
|
|
4D02WGJ0682TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 6.8 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 6.8 kΩ | ISOLATED | 4 | 70 °C | 6.8 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | |||||||
|
|
4D02WGJ0823TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 82 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 82 kΩ | ISOLATED | 4 | 70 °C | 82 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 |