Filter Your Search
11 - 20 of 15,074,357 results
|
|
4D02WGJ0184TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 180 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 180 kΩ | ISOLATED | 4 | 70 °C | 180 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||
|
|
4D02WGJ0682TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 6.8 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 6.8 kΩ | ISOLATED | 4 | 70 °C | 6.8 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||
|
|
4D02WGJ0680TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 68 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 68 Ω | ISOLATED | 4 | 70 °C | 68 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||
|
|
4D02WGJ0563TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 56 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 56 kΩ | ISOLATED | 4 | 70 °C | 56 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||
|
|
4D02WGJ0183TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 18 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 18 kΩ | ISOLATED | 4 | 70 °C | 18 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||
|
|
4D02WGJ0684TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 680 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 680 kΩ | ISOLATED | 4 | 70 °C | 680 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||
|
|
4D02WGJ0564TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 560 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 560 kΩ | ISOLATED | 4 | 70 °C | 560 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||
|
|
4D02WGJ0120TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 12 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 12 Ω | ISOLATED | 4 | 70 °C | 12 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||
|
|
4D02WGJ0274TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 270 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 270 kΩ | ISOLATED | 4 | 70 °C | 270 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||
|
|
4D02WGJ0562TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 5.6 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 5.6 kΩ | ISOLATED | 4 | 70 °C | 5.6 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 |