Parametric results for: SS8A-00-412R-FCPB under Array/Network Resistors

Filter Your Search

21 - 30 of 15,074,304 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
4D02WGJ0184TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Yes Active 180 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 180 kΩ ISOLATED 4 70 °C 180 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0563TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Yes Active 56 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 56 kΩ ISOLATED 4 70 °C 56 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0120TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Yes Active 12 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 12 Ω ISOLATED 4 70 °C 12 Ω YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0564TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Yes Active 560 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 560 kΩ ISOLATED 4 70 °C 560 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0684TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Yes Active 680 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 680 kΩ ISOLATED 4 70 °C 680 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0183TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Yes Active 18 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 18 kΩ ISOLATED 4 70 °C 18 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0274TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Yes Active 270 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 270 kΩ ISOLATED 4 70 °C 270 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0124TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Yes Active 120 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 120 kΩ ISOLATED 4 70 °C 120 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0180TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Yes Active 18 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 18 Ω ISOLATED 4 70 °C 18 Ω YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0391TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Yes Active 390 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 390 Ω ISOLATED 4 70 °C 390 Ω YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99