Parametric results for: SS8A-02-412R-CAPB under Array/Network Resistors

Filter Your Search

21 - 30 of 15,074,311 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
4D02WGJ0750TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Buy Yes Active 75 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 75 Ω ISOLATED 4 70 °C 75 Ω YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0124TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Buy Yes Active 120 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 120 kΩ ISOLATED 4 70 °C 120 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0333TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Buy Yes Active 33 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 33 kΩ ISOLATED 4 70 °C 33 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0180TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Buy Yes Active 18 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 18 Ω ISOLATED 4 70 °C 18 Ω YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0391TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Buy Yes Active 390 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 390 Ω ISOLATED 4 70 °C 390 Ω YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0273TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Buy Yes Active 27 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 27 kΩ ISOLATED 4 70 °C 27 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0683TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0063 Buy Yes Active 68 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 68 kΩ ISOLATED 4 70 °C 68 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
YC122-JR-0756RL
YAGEO Corporation
$0.0066 Buy Yes Yes Active 56 Ω 5 % 62.5 mW 0404 SURFACE MOUNT SMT ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 56 Ω Isolated 2 70 °C 56 Ω YES 200 ppm/°C 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 1 mm CHIP Compliant EAR99 8533.21.00.20
YC122-JR-0722RL
YAGEO Corporation
$0.0070 Buy Yes Yes Active 22 Ω 5 % 62.5 mW 0404 SURFACE MOUNT SMT ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 22 Ω Isolated 2 70 °C 22 Ω YES 200 ppm/°C 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 1 mm CHIP Compliant EAR99 8533.21.00.20
4D02WGJ0100TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0075 Buy Yes Active 10 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 10 Ω ISOLATED 4 70 °C 10 Ω YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99