Filter Your Search
31 - 40 of 15,074,233 results
|
|
4D02WGJ0333TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 Buy | Yes | Active | 33 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 33 kΩ | ISOLATED | 4 | 70 °C | 33 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||||||||
|
|
4D02WGJ0124TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 Buy | Yes | Active | 120 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 120 kΩ | ISOLATED | 4 | 70 °C | 120 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||||||||
|
|
4D02WGJ0391TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 Buy | Yes | Active | 390 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 390 Ω | ISOLATED | 4 | 70 °C | 390 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||||||||
|
|
4D02WGJ0273TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 Buy | Yes | Active | 27 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 27 kΩ | ISOLATED | 4 | 70 °C | 27 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||||||||
|
|
4D02WGJ0683TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 Buy | Yes | Active | 68 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 68 kΩ | ISOLATED | 4 | 70 °C | 68 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||||||||
|
|
EXB38V330JV
Panasonic Electronic Components
|
$0.0066 Buy | Yes | Yes | Active | 33 Ω | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 33 Ω | ISOLATED | 4 | 70 °C | 33 Ω | YES | 50 V | e3 | AEC-Q200; IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | ||||||
|
|
CAT16-680J4LF
Bourns Inc
|
$0.0067 Buy | Yes | Yes | Active | 68 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 68 Ω | ISOLATED | 4 | 70 °C | 68 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.55 mm | CHIP | Compliant | EAR99 | 8533.21.00.20 | |||||
|
|
YC124-JR-077R5L
YAGEO Corporation
|
$0.0068 Buy | Yes | Yes | Active | 7.5 Ω | 5 % | 62.5 mW | 0408 | SURFACE MOUNT | SMT | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 7.5 Ω | Isolated | 4 | 70 °C | 7.5 Ω | YES | 250 ppm/°C | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | 8533.21.00.20 | ||||
|
|
4D02WGJ0100TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0075 Buy | Yes | Active | 10 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 10 Ω | ISOLATED | 4 | 70 °C | 10 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||||||||
|
|
CAY16-681J4LF
Bourns Inc
|
$0.0075 Buy | Yes | Yes | Active | 680 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 680 Ω | ISOLATED | 4 | 70 °C | 680 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.20 |