Filter Your Search
41 - 50 of 15,074,311 results
|
|
4D02WGJ0332TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0085 | Yes | Active | 3.3 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 3.3 kΩ | ISOLATED | 4 | 70 °C | 3.3 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||||||
|
|
4D02WGJ0394TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0085 | Yes | Active | 390 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 390 kΩ | ISOLATED | 4 | 70 °C | 390 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||||||
|
|
4D02WGJ0122TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0085 | Yes | Active | 1.2 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 1.2 kΩ | ISOLATED | 4 | 70 °C | 1.2 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||||||
|
|
4D02WGJ0240TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0085 | Yes | Active | 24 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 24 Ω | ISOLATED | 4 | 70 °C | 24 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||||||
|
|
4D02WGJ0820TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0085 | Yes | Active | 82 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 82 Ω | ISOLATED | 4 | 70 °C | 82 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||||||
|
|
4D02WGJ0473TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0089 | Yes | Active | 47 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 47 kΩ | ISOLATED | 4 | 70 °C | 47 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||||
|
|
YC164-FR-07680RL
YAGEO Corporation
|
$0.0094 | Yes | Yes | Active | 680 Ω | 1 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 680 Ω | ISOLATED | 4 | 70 °C | 680 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.20 | |||
|
|
MP000998
SPC Multicomp
|
$0.0094 | Active | ARRAY/NETWORK RESISTOR | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
|
MP000990
SPC Multicomp
|
$0.0094 | Active | ARRAY/NETWORK RESISTOR | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
|
MP000999
SPC Multicomp
|
$0.0094 | Active | ARRAY/NETWORK RESISTOR | Unknown | EAR99 |