Filter Your Search
41 - 50 of 15,074,232 results
|
|
EXBU28330JX
Panasonic Electronic Components
|
$0.0078 Buy | Yes | Active | 33 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 33 Ω | ISOLATED | 4 | 70 °C | 33 Ω | YES | 50 V | e3 | AEC-Q200; IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, PUNCHED PAPER, 7 INCH | TIN | WRAPAROUND | 350 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | |||||||||
|
|
EXB24VR000X
Panasonic Electronic Components
|
$0.0079 Buy | Yes | Yes | Active | 0404 | SURFACE MOUNT | SMT | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 1A, IEC60115-9 | 63 mW | JUMPER | 2 | 70 °C | YES | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | CHIP | Compliant | EAR99 | |||||||||||||
|
|
CAT16-560J4LF
Bourns Inc
|
$0.0080 Buy | Yes | Yes | Active | 56 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 56 Ω | ISOLATED | 4 | 70 °C | 56 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.55 mm | CHIP | Compliant | EAR99 | 8533.21.00.20 | |||||||
|
|
4D03WGJ0150T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0080 Buy | Yes | Active | 15 Ω | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 15 Ω | ISOLATED | 4 | 70 °C | 15 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1.6 mm | 3.2 mm | CHIP | Compliant | EAR99 | ||||||||||
|
|
4D03WGJ0394T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0080 Buy | Yes | Active | 390 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 390 kΩ | ISOLATED | 4 | 70 °C | 390 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1.6 mm | 3.2 mm | CHIP | Compliant | EAR99 | ||||||||||
|
|
4D03WGJ0824T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0080 Buy | Yes | Active | 820 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 820 kΩ | ISOLATED | 4 | 70 °C | 820 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1.6 mm | 3.2 mm | CHIP | Compliant | EAR99 | ||||||||||
|
|
4608X-101-105LF
Bourns Inc
|
$0.0081 Buy | Yes | Yes | Active | 1 MΩ | 2 % | 1 W | 8010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 1 MΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 7 | 8 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | SIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.50 | |||||
|
|
CAT16-47R0F4LF
Bourns Inc
|
$0.0082 Buy | Yes | Yes | Active | 47 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 62.5 mW | 47 Ω | ISOLATED | 4 | 70 °C | 47 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | |||||||||
|
|
CAY10-220J4LF
Bourns Inc
|
$0.0082 Buy | Yes | Yes | Active | 22 Ω | 5 % | 250 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 22 Ω | ISOLATED | 4 | 70 °C | 22 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 2 mm | 1 mm | CHIP | Compliant | EAR99 | 8533.21.00.20 | |||||||
|
|
4D02WGJ0121TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0085 Buy | Yes | Active | 120 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 120 Ω | ISOLATED | 4 | 70 °C | 120 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 |