Filter Your Search
41 - 50 of 15,074,305 results
|
|
4D02WGJ0820TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0085 | Yes | Active | 82 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 82 Ω | ISOLATED | 4 | 70 °C | 82 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||||||||||
|
|
4D02WGJ0240TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0085 | Yes | Active | 24 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 24 Ω | ISOLATED | 4 | 70 °C | 24 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||||||||||
|
|
YC164-JR-0775RL
YAGEO Corporation
|
$0.0088 | Yes | Yes | Active | 75 Ω | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 75 Ω | Isolated | 4 | 70 °C | 75 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.20 | ||||||
|
|
4D02WGJ0473TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0089 | Yes | Active | 47 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 47 kΩ | ISOLATED | 4 | 70 °C | 47 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||||||||
|
|
YC164-FR-07680RL
YAGEO Corporation
|
$0.0094 | Yes | Yes | Active | 680 Ω | 1 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 680 Ω | ISOLATED | 4 | 70 °C | 680 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.20 | |||||||
|
|
MP000998
SPC Multicomp
|
$0.0094 | Active | ARRAY/NETWORK RESISTOR | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
|
MP000990
SPC Multicomp
|
$0.0094 | Active | ARRAY/NETWORK RESISTOR | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
|
MP000999
SPC Multicomp
|
$0.0094 | Active | ARRAY/NETWORK RESISTOR | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
|
4308R-102-102LF
Bourns Inc
|
$0.0098 | Yes | Yes | Active | 1 kΩ | 2 % | 1 W | 7808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 1 kΩ | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 1 | 8 | RECTANGULAR PACKAGE | Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 19.92 mm | 2.16 mm | SIP-8, ROHS COMPLIANT | Not Compliant | EAR99 | 8533.21.00.50 | ||||||
|
|
MCPNF22JTFY0100
SPC Multicomp
|
$0.0099 | Yes | Active | 10 Ω | 5 % | 0504 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 10 Ω | ISOLATED | 2 | 70 °C | 10 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1.2 mm | 1 mm | CHIP | Unknown | EAR99 |