Parametric results for: STA034RF412RQ05 under Array/Network Resistors

Filter Your Search

51 - 60 of 15,074,233 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
4D02WGJ0820TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Active 82 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 82 Ω ISOLATED 4 70 °C 82 Ω YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0153TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Active 15 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 15 kΩ ISOLATED 4 70 °C 15 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0121TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Active 120 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 120 Ω ISOLATED 4 70 °C 120 Ω YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0272TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Active 2.7 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 2.7 kΩ ISOLATED 4 70 °C 2.7 kΩ YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0331TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Active 330 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 330 Ω ISOLATED 4 70 °C 330 Ω YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0224TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Active 220 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 220 kΩ ISOLATED 4 70 °C 220 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0332TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Active 3.3 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 3.3 kΩ ISOLATED 4 70 °C 3.3 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0122TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Active 1.2 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 1.2 kΩ ISOLATED 4 70 °C 1.2 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0394TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Active 390 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 390 kΩ ISOLATED 4 70 °C 390 kΩ YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
4D02WGJ0821TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Active 820 Ω 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 820 Ω ISOLATED 4 70 °C 820 Ω YES 50 V AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99