Parametric results for: RAVN164DCTE412R under Array/Network Resistors

Filter Your Search

61 - 70 of 15,074,233 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EXBV8V104JV
Panasonic Electronic Components
$0.0088 Buy Yes Yes Active 100 kΩ 5 % 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 100 kΩ ISOLATED 4 70 °C 100 kΩ YES 50 V e3 IEC60115-9 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm CHIP Compliant EAR99
4D02WGJ0473TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0089 Buy Yes Active 47 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 47 kΩ ISOLATED 4 70 °C 47 kΩ YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1 mm 2 mm CHIP Compliant EAR99
YC164-FR-07680RL
YAGEO Corporation
$0.0094 Buy Yes Yes Active 680 Ω 1 % 62.5 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 680 Ω ISOLATED 4 70 °C 680 Ω YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 8 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1.6 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.20
MP000998
SPC Multicomp
$0.0094 Buy Active ARRAY/NETWORK RESISTOR Unknown EAR99
MP000990
SPC Multicomp
$0.0094 Buy Active ARRAY/NETWORK RESISTOR Unknown EAR99
MP000999
SPC Multicomp
$0.0094 Buy Active ARRAY/NETWORK RESISTOR Unknown EAR99
MCPNF22JTFY0100
SPC Multicomp
$0.0097 Buy Yes Active 10 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 10 Ω ISOLATED 2 70 °C 10 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm CHIP Unknown EAR99
MCPNF22JTFY0470
SPC Multicomp
$0.0097 Buy Yes Active 47 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 47 Ω ISOLATED 2 70 °C 47 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm CHIP Unknown EAR99
MCPNF22JTFY0150
SPC Multicomp
$0.0097 Buy Yes Active 15 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 15 Ω ISOLATED 2 70 °C 15 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm CHIP Unknown EAR99
MCPNF22JTFY0360
SPC Multicomp
$0.0097 Buy Yes Active 36 Ω 5 % 0504 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 36 Ω ISOLATED 2 70 °C 36 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1.2 mm 1 mm CHIP Unknown EAR99