Filter Your Search
71 - 80 of 15,074,310 results
|
|
MCPNF42JTFY1200
SPC Multicomp
|
$0.0100 | Yes | Active | 120 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 120 Ω | ISOLATED | 4 | 70 °C | 120 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | CHIP | Unknown | EAR99 | |||||||
|
|
MCPNF42JTFY0680
SPC Multicomp
|
$0.0100 | Yes | Active | 68 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 68 Ω | ISOLATED | 4 | 70 °C | 68 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | CHIP | Unknown | EAR99 | |||||||
|
|
MCPNF42JTFY1001
SPC Multicomp
|
$0.0100 | Yes | Active | 1 kΩ | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 1 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | CHIP | Unknown | EAR99 | |||||||
|
|
MCPNF42JTFY1000
SPC Multicomp
|
$0.0100 | Yes | Active | 100 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | CHIP | Unknown | EAR99 | |||||||
|
|
MCPNF42JTFY4701
SPC Multicomp
|
$0.0100 | Yes | Active | 4.7 kΩ | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 4.7 kΩ | ISOLATED | 4 | 70 °C | 4.7 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | CHIP | Unknown | EAR99 | |||||||
|
|
MCPNF42JTFY0150
SPC Multicomp
|
$0.0100 | Yes | Active | 15 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 15 Ω | ISOLATED | 4 | 70 °C | 15 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | CHIP | Unknown | EAR99 | |||||||
|
|
MCPNF42JTFY2201
SPC Multicomp
|
$0.0100 | Yes | Active | 2.2 kΩ | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 2.2 kΩ | ISOLATED | 4 | 70 °C | 2.2 kΩ | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | CHIP | Unknown | EAR99 | |||||||
|
|
MCPNF42JTFY0510
SPC Multicomp
|
$0.0100 | Yes | Active | 51 Ω | 5 % | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 51 Ω | ISOLATED | 4 | 70 °C | 51 Ω | YES | 50 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 2 mm | 1 mm | CHIP | Unknown | EAR99 | |||||||
|
|
EXB38V331JV
Panasonic Electronic Components
|
$0.0100 | Yes | Yes | Active | 330 Ω | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 330 Ω | ISOLATED | 4 | 70 °C | 330 Ω | YES | 50 V | e3 | AEC-Q200; IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | ||
|
|
MP000973
SPC Multicomp
|
$0.0101 | Active | ARRAY/NETWORK RESISTOR | Unknown | EAR99 |