Filter Your Search
1 - 10 of 132 results
|
M8340109M93R1FG
Vishay Techno
|
Check for Price | No | No | Active | 1 % | 360 mW | THROUGH HOLE MOUNT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M8340109 | 93.1 Ω | ISOLATED | 5 | 25 °C | NO | 50 V | e0 | MIL-PRF-83401 | -65 °C | 1 | 10 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.50 | |||||||||||||
|
M83401-09-M-9100-G-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 910 Ω | 2 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 910 Ω | ISOLATED | 5 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | GOLD | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP-10 | compliant | EAR99 | 8533.21.00.50 | |||||
|
M83401-09-M-9422-B-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 94.2 kΩ | 0.1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 94.2 kΩ | ISOLATED | 5 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | |||||
|
M83401-09-M-9312-B-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 93.1 kΩ | 0.1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 93.1 kΩ | ISOLATED | 5 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | |||||||
|
M83401-09-M-9312-F-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 93.1 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 93.1 kΩ | ISOLATED | 5 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | |||||
|
M83401-09-M-9310-F-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 931 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 931 Ω | ISOLATED | 5 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | |||||
|
M83401-09-M-9532-F-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 95.3 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 95.3 kΩ | ISOLATED | 5 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | |||||
|
M83401-09-M-9101-G-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 9.1 kΩ | 2 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 9.1 kΩ | ISOLATED | 5 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | GOLD | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP-10 | compliant | EAR99 | 8533.21.00.50 | |||||
|
M83401-09-M-9101-J-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 9.1 kΩ | 5 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 9.1 kΩ | ISOLATED | 5 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | GOLD OVER NICKEL | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP-10 | compliant | EAR99 | 8533.21.00.50 | |||||
|
M83401-09-M-9420-B-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 942 Ω | 0.1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 942 Ω | ISOLATED | 5 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 |