Filter Your Search
1 - 10 of 132 results
|
M8340109M91R0GCD03
Vishay Intertechnologies
|
$12.2278 | No | Active | 91 Ω | 2 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 91 Ω | BUSSED | 1 | 70 °C | 91 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||||
|
M8340109M91R0GCDSL
Vishay Intertechnologies
|
$12.4600 | No | Active | 91 Ω | 2 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 91 Ω | BUSSED | 1 | 70 °C | 91 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||||
|
M8340109M93R1FGD03
Vishay Intertechnologies
|
$12.5790 | No | Active | 93.1 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 93.1 Ω | ISOLATED | 5 | 70 °C | 93.1 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||||
|
M8340109M93R1FGDSL
Vishay Intertechnologies
|
$12.7913 | No | Active | 93.1 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 93.1 Ω | ISOLATED | 5 | 70 °C | 93.1 Ω | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 10 | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 4.75 mm | 24.97 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||||
|
M83401-09-M-9532-F-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 95.3 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 95.3 kΩ | ISOLATED | 5 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | |||||||
|
M83401-09-M-9100-G-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 910 Ω | 2 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 910 Ω | ISOLATED | 5 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | GOLD | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP-10 | compliant | EAR99 | 8533.21.00.50 | |||||||
|
M83401-09-M-9760-F-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 976 Ω | 1 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 976 Ω | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | |||||||
|
M83401-09-M-9532-B-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 95.3 kΩ | 0.1 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 95.3 kΩ | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | |||||||
|
M8340109M93R1FG
Vishay Techno
|
Check for Price | No | No | Active | 1 % | 360 mW | THROUGH HOLE MOUNT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | M8340109 | 93.1 Ω | ISOLATED | 5 | 25 °C | NO | 50 V | e0 | MIL-PRF-83401 | -65 °C | 1 | 10 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.50 | |||||||||||||||
|
M83401-09-M-9531-F-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 9.53 kΩ | 1 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 9.53 kΩ | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 |