Filter Your Search
41 - 50 of 210,482 results
|
M83401-08-M-7680-B-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 768 Ω | 0.1 % | 480 mW | 8007 | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 768 Ω | ISOLATED | 4 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 | |||
|
SIP-4788-03-8562BB
TT Electronics Resistors
|
Check for Price | Yes | Active | 85.6 kΩ | 0.1 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 85.6 kΩ | DIVIDER | 1 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 | |||
|
SIP-4781SD-00-4591BA
TT Electronics Resistors
|
Check for Price | No | Active | 4.59 kΩ | 0.1 % | 120 mW | 8007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | e0 | 125 °C | -65 °C | Rectangular | 8 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | ||||||||||||||
|
SIP-4781-01-1241BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.24 kΩ | 0.1 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 1.24 kΩ | BUSSED | 1 | NO | 10 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 | |||
|
SIP-4781-02-5691BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.69 kΩ | 0.1 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 5.69 kΩ | BUSSED | 1 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 | |||
|
SIP-4781-02-8872BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 88.7 kΩ | 0.1 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 88.7 kΩ | BUSSED | 1 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 | |||
|
SIP-4788SD-11-1011BF
TT Electronics Resistors
|
Check for Price | No | Active | 1.01 kΩ | 0.1 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 1.01 kΩ | DIVIDER | 1 | NO | 5 ppm/°C | 100 V | e0 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 | |||
|
SIP-4789-03-2083BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 208 kΩ | 0.1 % | 800 mW | 8007 | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 208 kΩ | ISOLATED | 4 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 | |||
|
SIP-4789-03-2552BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 25.5 kΩ | 0.1 % | 800 mW | 8007 | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 25.5 kΩ | ISOLATED | 4 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, 8007 | compliant | EAR99 | 8533.21.00.50 | |||
|
SIP-4789SD-01-1301BD
TT Electronics Resistors
|
Check for Price | No | Active | 1.3 kΩ | 0.1 % | 800 mW | 8007 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 1.3 kΩ | ISOLATED | 4 | NO | 5 ppm/°C | 100 V | e0 | 125 °C | -65 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | SIP-8 | compliant | EAR99 | 8533.21.00.50 |