Filter Your Search
1 - 10 of 4,572 results
|
4116T-2-50R5DA
Bourns Inc
|
Check for Price | No | No | Obsolete | 0.5 % | 2.25 W | 2687 | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 120 mW | 50.5 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-50R5BC
Bourns Inc
|
Check for Price | No | No | Obsolete | 0.1 % | 2.25 W | 2687 | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 120 mW | 50.5 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-50R5DC
Bourns Inc
|
Check for Price | No | No | Obsolete | 0.5 % | 2.25 W | 2687 | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 120 mW | 50.5 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-50R5DB
Bourns Inc
|
Check for Price | No | No | Obsolete | 0.5 % | 2.25 W | 2687 | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 120 mW | 50.5 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | , 2687 | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-50R5BB
Bourns Inc
|
Check for Price | No | No | Obsolete | 0.1 % | 2.25 W | 2687 | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 120 mW | 50.5 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-50R5BA
Bourns Inc
|
Check for Price | No | No | Obsolete | 0.1 % | 2.25 W | 2687 | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 120 mW | 50.5 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-51R1FB
Bourns Inc
|
Check for Price | No | No | Obsolete | 1 % | 2.25 W | 2687 | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 120 mW | 51.1 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-51R1DB
Bourns Inc
|
Check for Price | No | No | Obsolete | 0.5 % | 2.25 W | 2687 | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 120 mW | 51.1 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-51R1BC
Bourns Inc
|
Check for Price | No | No | Obsolete | 0.1 % | 2.25 W | 2687 | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 120 mW | 51.1 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | DIP | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-51R1BB
Bourns Inc
|
Check for Price | No | No | Obsolete | 0.1 % | 2.25 W | 2687 | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4100T | 120 mW | 51.1 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | FLAT | BOURNS INC | , 2687 | not_compliant | EAR99 | 8533.21.00.60 |