Filter Your Search
61 - 70 of 280 results
|
MSP09A034703FEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 470 kΩ | 1 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||
|
MSP09A01560KGEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 560 kΩ | 2 % | 1.12 W | 8909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 560 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e8 | 125 °C | -55 °C | Molded Case | 8 | 9 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | SIP, ROHS COMPLIANT | ||||||
|
MSP09A0175R0JDA
Vishay Intertechnologies
|
Check for Price | No | Active | 75 Ω | 5 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Bussed | MSP-NETWORK | 100 V | e0 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SIP, 8909 | ||||||||||||||
|
MSP09A03115GEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.1 MΩ | 2 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||
|
MSP09A01200RGDA
Vishay Intertechnologies
|
Check for Price | No | Active | 200 Ω | 2 % | 1.12 W | 8909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 200 Ω | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded Case | 8 | 9 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | SIP | ||||||
|
MSP09A031K00FDA
Vishay Intertechnologies
|
Check for Price | No | Active | 1 kΩ | 1 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | e0 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||
|
MSP09A0175R0GEJ
Vishay Dale
|
Check for Price | Yes | Yes | Active | 75 Ω | 2 % | 1.12 W | 8909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 75 Ω | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e8 | 125 °C | -55 °C | Molded Case | 8 | 9 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SIP, 8909 | 8533.21.00.50 | |||
|
MSP09A0175R0GEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 75 Ω | 2 % | 1.12 W | 8909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 75 Ω | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e8 | 125 °C | -55 °C | Molded Case | 8 | 9 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | SIP, ROHS COMPLIANT | ||||||
|
MSP09A03244GD03
Vishay Intertechnologies
|
Check for Price | No | Active | 240 kΩ | 2 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | e0 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||
|
MSP09A0110K0JEJ
Vishay Dale
|
$3.2002 | Yes | Active | 10 kΩ | 5 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Bussed | MSP-NETWORK | 100 V | e8 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SIP, 8909 |