Filter Your Search
21 - 30 of 280 results
|
MSP09A03240KFEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 240 kΩ | 1 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | e8 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
MSP09A0110K0FEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Bussed | MSP-NETWORK | 100 V | e8 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
MSP09A0320K0FDA
Vishay Intertechnologies
|
Check for Price | No | Active | 20 kΩ | 1 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | e0 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
MSP09A011801FEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.8 kΩ | 1 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Bussed | MSP-NETWORK | 100 V | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
MSP09A033309FD03
Vishay Intertechnologies
|
Check for Price | No | Active | 33 Ω | 1 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | 125 °C | -55 °C | Molded Case | 9 | Tube | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||
|
MSP09A03200RFEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 Ω | 1 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | e8 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
MSP09A034302FEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 43 kΩ | 1 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
MSP09A0382R0FDA
Vishay Intertechnologies
|
Check for Price | No | Active | 82 Ω | 1 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | e0 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
MSP09A014302FEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 43 kΩ | 1 % | 200 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Bussed | MSP-NETWORK | 100 V | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
MSP09A035K60FDA
Vishay Intertechnologies
|
Check for Price | No | Active | 5.6 kΩ | 1 % | 300 mW | 8909 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | MSP-NETWORK | 100 V | e0 | 125 °C | -55 °C | Molded Case | 9 | Tube | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 22.61 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |