Filter Your Search
1 - 10 of 14,616,463 results
|
1776-C105
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | -0.5 % | THROUGH HOLE MOUNT | SIP | 30 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 1200V | 9 MΩ | ISOLATED | 4 | 10 kΩ | NO | 1.2 kV | e2 | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 3.81 mm | 15.24 mm | 40.64 mm | 2.54 mm | CADDOCK ELECTRONICS INC | SIP, | compliant | EAR99 | ||||||||
|
1776-C10
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | -0.5 % | THROUGH HOLE MOUNT | SIP | 30 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 1200V | 9 MΩ | ISOLATED | 4 | 10 kΩ | NO | 1.2 kV | e2 | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 3.81 mm | 15.24 mm | 40.64 mm | 2.54 mm | CADDOCK ELECTRONICS INC | SIP, | compliant | EAR99 | ||||||||
|
1776-105
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | -0.5 % | THROUGH HOLE MOUNT | SIP | 30 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 1200V | 9 MΩ | ISOLATED | 4 | 10 kΩ | NO | 1.2 kV | e3 | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 6.35 mm | 19.05 mm | 4.318 mm | 2.29 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | |||||||||
|
Y5076V0159SB9L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 5.5 kΩ | 0.001 % | 4019 | PCB Mount | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | DIVIDER | 200 V | 125 °C | -55 °C | Hermetically Sealed | 3 | Bulk | 19.05 mm | 2.54 mm | 13.33 mm | 10.11 mm | 4.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||
|
Y0076V0001SV9L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 10 kΩ | 0.001 % | 4019 | PCB Mount | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | DIVIDER | 200 V | e3 | 150 °C | -55 °C | Hermetically Sealed | 3 | Bulk | TIN | 19.05 mm | 2.54 mm | 13.33 mm | 10.11 mm | 4.7 mm | VISHAY PRECISION GROUP INC | compliant | ||||||||||||||
|
Y5076V0010SF9L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 20 kΩ | 0.001 % | 4019 | PCB Mount | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | DIVIDER | 200 V | 125 °C | -55 °C | Hermetically Sealed | 3 | Bulk | 19.05 mm | 2.54 mm | 13.33 mm | 10.11 mm | 4.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||
|
Y5076V0162SB0L
Vishay Precision Group Inc
|
Check for Price | No | Active | 500 Ω | 0.001 % | 4019 | PCB Mount | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | DIVIDER | 200 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 3 | Bulk | Tin/Lead (Sn/Pb) | 19.05 mm | 2.54 mm | 13.33 mm | 10.11 mm | 4.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||
|
Y0076V0061SQ9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 300 Ω | 0.001 % | 4019 | PCB Mount | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | DIVIDER | 200 V | e3 | 150 °C | -55 °C | Hermetically Sealed | 3 | Bulk | Tin (Sn) | 19.05 mm | 2.54 mm | 13.33 mm | 10.11 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||
|
Y0076V0059SF9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 2 kΩ | 0.001 % | 4019 | PCB Mount | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | DIVIDER | 200 V | e3 | 150 °C | -55 °C | Hermetically Sealed | 3 | Bulk | Tin (Sn) | 19.05 mm | 2.54 mm | 13.33 mm | 10.11 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||
|
Y0076V0094SQ9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 10 kΩ | 0.001 % | 4019 | PCB Mount | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | DIVIDER | 200 V | e3 | 150 °C | -55 °C | Hermetically Sealed | 3 | Bulk | Tin (Sn) | 19.05 mm | 2.54 mm | 13.33 mm | 10.11 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |