Parametric results for: 741C083472JP under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 741c083472jp Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
741C083472JP
CTS Corporation
$0.0227 Yes Yes Active 4.7 kΩ 5 % 252 mW 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 4.7 kΩ ISOLATED 4 70 °C 4.7 kΩ YES 25 V e3 AEC-Q200 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 375 µm 2 mm 1 mm CTS CORP CHIP compliant EAR99 8533.21.00.20 CTS