Filter Your Search
1 - 2 of 2 results
|
768165111DPTR
CTS Corporation
|
Check for Price | Yes | Yes | Active | 2 % | 2.3 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 150 mW | 220 Ω | TERMINATOR | 14 | 25 °C | 220 Ω | YES | 50 V | 125 °C | -55 °C | 2 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Silver/Copper - with Nickel barrier | GULL WING | CTS CORP | , 2244 | compliant | EAR99 | |||||||||
|
768165111DPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 110 Ω | 2 % | 2.3 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 768 | 150 mW | 220 Ω | TERMINATOR | 14 | 25 °C | 768 | YES | 50 V | 125 °C | -55 °C | Rectangular | 2 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.6 mm | 11.18 mm | 5.59 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 |