Parametric results for: 768165111dptr under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 768165111dptr
Select parts from the table below to compare.
Compare
Compare
768165111DPTR
CTS Corporation
Check for Price Yes Yes Active 2 % 2.3 W 2244 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR 150 mW 220 Ω TERMINATOR 14 25 °C 220 Ω YES 50 V 125 °C -55 °C 2 16 RECTANGULAR PACKAGE TR, 13 INCH Tin/Silver/Copper - with Nickel barrier GULL WING CTS CORP , 2244 compliant EAR99
768165111DPTR13
CTS Corporation
Check for Price Yes Yes Active 110 Ω 2 % 2.3 W 2244 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR 768 150 mW 220 Ω TERMINATOR 14 25 °C 768 YES 50 V 125 °C -55 °C Rectangular 2 16 RECTANGULAR PACKAGE TR, 13 INCH TIN SILVER COPPER OVER NICKEL GULL WING 1.6 mm 11.18 mm 5.59 mm CTS CORP CHIP, ROHS COMPLIANT compliant EAR99