Filter Your Search
1 - 10 of 1,593 results
|
PRA135C6-100RDWBT
Vishay Intertechnologies
|
Check for Price | No | Active | 100 Ω | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 100 Ω | BUSSED | 1 | 70 °C | 100 Ω | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 6 | 7 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135C6-101RBBNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 101 Ω | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 101 Ω | BUSSED | 1 | 70 °C | 101 Ω | YES | 2 ppm/°C | 100 V | e2 | 155 °C | -55 °C | Rectangular | 6 | 7 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135C6-101RBWGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 101 Ω | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 101 Ω | BUSSED | 1 | 70 °C | 101 Ω | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 6 | 7 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-104RDPGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 104 Ω | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 104 Ω | ISOLATED | 6 | 70 °C | 104 Ω | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135C6-106RBBGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 106 Ω | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 106 Ω | BUSSED | 1 | 70 °C | 106 Ω | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 6 | 7 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135C6-106RDWNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 106 Ω | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 106 Ω | BUSSED | 1 | 70 °C | 106 Ω | YES | 2 ppm/°C | 100 V | e2 | 155 °C | -55 °C | Rectangular | 6 | 7 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-107RBBBT
Vishay Intertechnologies
|
Check for Price | No | Active | 107 Ω | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 107 Ω | ISOLATED | 6 | 70 °C | 107 Ω | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135C6-109RDPNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 109 Ω | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 109 Ω | BUSSED | 1 | 70 °C | 109 Ω | YES | 2 ppm/°C | 100 V | e2 | 155 °C | -55 °C | Rectangular | 6 | 7 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-110RDWBT
Vishay Intertechnologies
|
Check for Price | No | Active | 110 Ω | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 110 Ω | ISOLATED | 6 | 70 °C | 110 Ω | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-113RBBBT
Vishay Intertechnologies
|
Check for Price | No | Active | 113 Ω | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 113 Ω | ISOLATED | 6 | 70 °C | 113 Ω | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 |