Filter Your Search
1 - 10 of 1,593 results
|
PRA135C6-2K87DBGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.87 kΩ | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 2.87 kΩ | BUSSED | 1 | 70 °C | 2.87 kΩ | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 6 | 7 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135C6-5K17BBGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.17 kΩ | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 5.17 kΩ | BUSSED | 1 | 70 °C | 5.17 kΩ | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 6 | 7 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-370RDPBT
Vishay Intertechnologies
|
Check for Price | No | Active | 370 Ω | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 370 Ω | ISOLATED | 6 | 70 °C | 370 Ω | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-21KDBBT
Vishay Intertechnologies
|
Check for Price | No | Active | 21 kΩ | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 21 kΩ | ISOLATED | 6 | 70 °C | 21 kΩ | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-249KBPNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 249 kΩ | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 249 kΩ | ISOLATED | 6 | 70 °C | 249 kΩ | YES | 2 ppm/°C | 100 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-5K23BPBT
Vishay Intertechnologies
|
Check for Price | No | Active | 5.23 kΩ | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 5.23 kΩ | ISOLATED | 6 | 70 °C | 5.23 kΩ | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-8K45BPBT
Vishay Intertechnologies
|
Check for Price | No | Active | 8.45 kΩ | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 8.45 kΩ | ISOLATED | 6 | 70 °C | 8.45 kΩ | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-344RDBGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 344 Ω | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 344 Ω | ISOLATED | 6 | 70 °C | 344 Ω | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135C6-160RDWBT
Vishay Intertechnologies
|
Check for Price | No | Active | 160 Ω | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 160 Ω | BUSSED | 1 | 70 °C | 160 Ω | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 6 | 7 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-47KDBGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 kΩ | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 47 kΩ | ISOLATED | 6 | 70 °C | 47 kΩ | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 |